-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Temperature Sensor: 10-Bit Digital in 6-Lead SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7814ARMZ-REEL7 by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9833
|
Newark | Temperature Sensor, 10Bit, 2Deg C, Msop, Sensor Output Type:Digital, Accuracy:± 2°C, Sensor Case/... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 98 |
|
$2.5000 / $4.4000 | Buy Now |
DISTI #
AD7814ARMZ-REEL7CT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1066 In Stock |
|
$2.5050 / $3.9300 | Buy Now |
DISTI #
584-AD7814ARMZ-R7
|
Mouser Electronics | Board Mount Temperature Sensors 10-BIT DIGITAL TEMP SENSOR I.C. RoHS: Compliant | 4638 |
|
$2.5900 / $3.8400 | Buy Now |
DISTI #
V36:1790_06212186
|
Arrow Electronics | Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2412 | Americas - 1000 |
|
$2.3920 / $2.4110 | Buy Now |
DISTI #
V72:2272_06212186
|
Arrow Electronics | Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2412 Container: Cut Strips | Americas - 520 |
|
$2.4350 / $2.7630 | Buy Now |
|
Analog Devices Inc | 10-BIT DIGITAL TEMP SENSOR I.C Min Qty: 1 Package Multiple: 1000 | 11214 |
|
$2.5050 / $3.9300 | Buy Now |
DISTI #
26616571
|
Verical | Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 11000 |
|
$2.4110 | Buy Now |
DISTI #
83670322
|
Verical | Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2412 | Americas - 1000 |
|
$2.3920 / $2.4110 | Buy Now |
DISTI #
80895366
|
Verical | Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2412 | Americas - 520 |
|
$2.4350 / $2.7630 | Buy Now |
|
Vyrian | Sensors & Transducers | 1052 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7814ARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7814ARMZ-REEL7
Analog Devices Inc
Temperature Sensor: 10-Bit Digital in 6-Lead SOT-23
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 3.5 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for AD7814ARMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7814ARMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7814ARMZ-REEL | Analog Devices Inc | $3.1692 | Temperature Sensor: 10-Bit Digital in 6-Lead SOT-23 | AD7814ARMZ-REEL7 vs AD7814ARMZ-REEL |
AD7814ARM-REEL7 | Analog Devices Inc | Check for Price | Temperature Sensor: 10-Bit Digital in 6-Lead SOT-23 | AD7814ARMZ-REEL7 vs AD7814ARM-REEL7 |
AD7814ARMZ | Analog Devices Inc | $2.8918 | Temperature Sensor: 10-Bit Digital in 6-Lead SOT-23 | AD7814ARMZ-REEL7 vs AD7814ARMZ |
The recommended layout and placement for the AD7814ARMZ-REEL7 involves keeping the analog and digital grounds separate, using a star-ground configuration, and placing the device close to the analog signal sources to minimize noise. Additionally, it's recommended to use a 4-layer PCB with a solid ground plane and to avoid running digital signals near the analog signals.
To ensure accuracy and linearity over the entire operating temperature range, it's essential to calibrate the AD7814ARMZ-REEL7 at multiple temperatures, use a high-quality voltage reference, and ensure that the device is operated within its specified temperature range. Additionally, using a thermocouple or thermistor to monitor the temperature and compensate for temperature-related errors can help improve accuracy.
The key considerations for powering the AD7814ARMZ-REEL7 include using a low-noise, low-dropout regulator, decoupling the power supply lines, and ensuring a stable voltage reference. It's also essential to follow proper power-up and power-down sequencing to prevent latch-up and ensure reliable operation.
The AD7814ARMZ-REEL7 can be interfaced with a microcontroller or digital signal processor using a serial peripheral interface (SPI) or inter-integrated circuit (I2C) interface. Key considerations for data transfer and synchronization include using a compatible interface protocol, ensuring proper clock synchronization, and implementing error detection and correction mechanisms.
Common pitfalls to avoid when designing with the AD7814ARMZ-REEL7 include improper power supply decoupling, inadequate analog signal filtering, and incorrect interface configuration. To troubleshoot common issues, it's essential to use a systematic approach, including reviewing the datasheet, checking the PCB layout, and using debugging tools such as oscilloscopes and logic analyzers.