There are no models available for this part yet.
Overview of AD7813YR by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7813YRZ | Analog Devices | 10 BIT, SINGLE, PARALLEL,ADC I | |
AD7813YRUZ | Analog Devices | 10 BIT, SINGLE, PARALLEL,ADC I | |
AD7813YRUZ-REEL7 | Analog Devices | 10 BIT, SINGLE, PARALLEL,ADC I |
CAD Models for AD7813YR by Rochester Electronics LLC
Part Data Attributes for AD7813YR by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
Analog Input Voltage-Max
|
3 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
2.3 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
9.9 mm
|
Linearity Error-Max (EL)
|
0.0977%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, 8 BITS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
COMMERCIAL
|
Sample Rate
|
0.4 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Related Parts for AD7813YR
-
AT89S51-24JUMicrocontrollers
-
AD7813YNZAnalog to Digital Converters
-
AD9505KPOther Analog ICs
-
AD5443YRMDigital to Analog Converters
-
AD8180ARZMultiplexers or Switches
-
LT3466EFE#TRPBFSwitching Regulator or Controllers
-
AD8674ARZOperational Amplifiers
-
FIN3385MTDLine Driver or Receivers
-
BTS5010-1EKBPeripheral Drivers