Part Details for AD7813YN by Analog Devices Inc
Results Overview of AD7813YN by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7813YN Information
AD7813YN by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7813YN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4972 |
|
$4.1100 / $5.1400 | Buy Now |
Part Details for AD7813YN
AD7813YN CAD Models
AD7813YN Part Data Attributes
|
AD7813YN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7813YN
Analog Devices Inc
IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Analog to Digital Converter
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.13 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.4 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7813YN
This table gives cross-reference parts and alternative options found for AD7813YN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7813YN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7813YNZ | Analog Devices Inc | Check for Price | +2.7 V to +5.5 V, 400 kSPS 8-/10-Bit Sampling ADC | AD7813YN vs AD7813YNZ |
AD7813YRU-REEL7 | Analog Devices Inc | Check for Price | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter | AD7813YN vs AD7813YRU-REEL7 |
AD7813YR-REEL7 | Analog Devices Inc | Check for Price | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO16, 0.150 INCH, SOIC-16, Analog to Digital Converter | AD7813YN vs AD7813YR-REEL7 |
AD7813YRU | Analog Devices Inc | Check for Price | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter | AD7813YN vs AD7813YRU |
AD7813YRZ-REEL7 | Analog Devices Inc | Check for Price | +2.7 V to +5.5 V, 400 kSPS 8-/10-Bit Sampling ADC | AD7813YN vs AD7813YRZ-REEL7 |
AD7813YRZ | Analog Devices Inc | $7.7770 | +2.7 V to +5.5 V, 400 kSPS 8-/10-Bit Sampling ADC | AD7813YN vs AD7813YRZ |
AD7813YRUZ-REEL | Analog Devices Inc | Check for Price | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO16, TSSOP-16 | AD7813YN vs AD7813YRUZ-REEL |
AD7813YRU-REEL | Analog Devices Inc | Check for Price | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter | AD7813YN vs AD7813YRU-REEL |
AD7813YRUZ | Analog Devices Inc | $8.9942 | +2.7 V to +5.5 V, 400 kSPS 8-/10-Bit Sampling ADC | AD7813YN vs AD7813YRUZ |