Part Details for AD7812YRU by Analog Devices Inc
Results Overview of AD7812YRU by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7812YRU Information
AD7812YRU by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7812YRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | IC,DATA ACQ SYSTEM,8-CHANNEL,10-BIT,TSSOP,20PIN,PLASTIC | 64 |
|
$5.6843 / $13.1175 | Buy Now |
|
Quest Components | IC,DATA ACQ SYSTEM,8-CHANNEL,10-BIT,TSSOP,20PIN,PLASTIC | 24 |
|
$8.7450 / $13.1175 | Buy Now |
|
Rochester Electronics | 10-Bit 8-Channel Sampling ADC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1511 |
|
$5.5500 / $6.5300 | Buy Now |
Part Details for AD7812YRU
AD7812YRU CAD Models
AD7812YRU Part Data Attributes
|
AD7812YRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7812YRU
Analog Devices Inc
10-Bit, 8-Channel, 350 kSPS, Serial A/D Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.35 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD7812YRU
This table gives cross-reference parts and alternative options found for AD7812YRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7812YRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7812YRUZ | Analog Devices Inc | $8.1026 | 10-Bit, 8-Channel, 350 kSPS, Serial A/D Converter | AD7812YRU vs AD7812YRUZ |
AD7812YRUZ-REEL7 | Analog Devices Inc | Check for Price | 10-Bit, 8-Channel, 350 kSPS, Serial A/D Converter | AD7812YRU vs AD7812YRUZ-REEL7 |
AD7812YRZ-REEL7 | Analog Devices Inc | Check for Price | 10-Bit, 8-Channel, 350 kSPS, Serial A/D Converter | AD7812YRU vs AD7812YRZ-REEL7 |
AD7812YRZ | Analog Devices Inc | $8.1915 | 10-Bit, 8-Channel, 350 kSPS, Serial A/D Converter | AD7812YRU vs AD7812YRZ |
AD7812YN | Analog Devices Inc | Check for Price | IC 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP20, 0.300 INCH, MINI, PLASTIC, DIP-20, Analog to Digital Converter | AD7812YRU vs AD7812YN |
AD7812YRZ-REEL | Analog Devices Inc | Check for Price | 10-Bit, 8-Channel, 350 kSPS, Serial A/D Converter | AD7812YRU vs AD7812YRZ-REEL |
AD7812YR-REEL7 | Analog Devices Inc | Check for Price | IC 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, SOIC-20, Analog to Digital Converter | AD7812YRU vs AD7812YR-REEL7 |
AD7812YR-REEL | Analog Devices Inc | Check for Price | IC 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, SOIC-20, Analog to Digital Converter | AD7812YRU vs AD7812YR-REEL |
AD7812YNZ | Analog Devices Inc | Check for Price | 10-Bit, 8-Channel, 350 kSPS, Serial A/D Converter | AD7812YRU vs AD7812YNZ |