Part Details for AD7805CRZ by Analog Devices Inc
Results Overview of AD7805CRZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7805CRZ Information
AD7805CRZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7805CRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7805CRZ-ND
|
DigiKey | IC DAC 10BIT V-OUT 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
27 In Stock |
|
$19.1375 / $29.7700 | Buy Now |
DISTI #
584-AD7805CRZ
|
Mouser Electronics | Digital to Analog Converters - DAC QUAD 10-BIT PARALLEL DAC RoHS: Compliant | 70 |
|
$19.1300 / $29.7700 | Buy Now |
|
Analog Devices Inc | QUAD 10-BIT PARALLEL DAC Package Multiple: 27 | 249 |
|
$12.8600 / $29.7700 | Buy Now |
DISTI #
26616554
|
Verical | DAC 4-CH 10-bit 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 | Americas - 243 |
|
$21.8714 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, Word Input Loading, 1.5us Settling Time, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 281 |
|
$18.0700 / $21.2600 | Buy Now |
DISTI #
AD7805CRZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 27 | 0 |
|
$20.0200 / $21.3900 | Buy Now |
Part Details for AD7805CRZ
AD7805CRZ CAD Models
AD7805CRZ Part Data Attributes
|
AD7805CRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7805CRZ
Analog Devices Inc
+3.3 V to +5 V Quad/Octal 10-Bit DAC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.293% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 4 µs | |
Settling Time-Nom (tstl) | 1.5 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7805CRZ
This table gives cross-reference parts and alternative options found for AD7805CRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7805CRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7805CR | Analog Devices Inc | Check for Price | +3.3 V to +5 V Quad/Octal 10-Bit DAC | AD7805CRZ vs AD7805CR |
AD7805CRZ-REEL | Analog Devices Inc | Check for Price | IC QUAD, PARALLEL, WORD INPUT LOADING, 4 us SETTLING TIME, 10-BIT DAC, PDSO28, SOIC-28, Digital to Analog Converter | AD7805CRZ vs AD7805CRZ-REEL |
AD7805CR-REEL7 | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 1.5 us SETTLING TIME, 10-BIT DAC, PDSO28, SOIC-28, Digital to Analog Converter | AD7805CRZ vs AD7805CR-REEL7 |
AD7805CRZ-REEL7 | Analog Devices Inc | Check for Price | +3.3 V to +5 V Quad/Octal 10-Bit DAC | AD7805CRZ vs AD7805CRZ-REEL7 |
AD7805CRZ Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the AD7805CRZ is 35V, but it's recommended to keep it below 30V for reliable operation.
-
The AD7805CRZ is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures.
-
To ensure stability, use a minimum output capacitance of 10uF, and keep the output voltage within the recommended range. Also, avoid using long output wires and minimize the distance between the output capacitor and the regulator.
-
No, the AD7805CRZ is a linear regulator and not suitable for switching regulator applications. It's designed to provide a stable output voltage from a higher input voltage, but it's not designed to handle high-frequency switching.
-
The typical dropout voltage of the AD7805CRZ is around 2V, which means the input voltage must be at least 2V higher than the output voltage for the regulator to operate within its specifications.