Part Details for AD7805BNZ by Analog Devices Inc
Overview of AD7805BNZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7805BNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7805BNZ-ND
|
DigiKey | IC DAC 10BIT V-OUT 28DIP Min Qty: 15 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1430 In Stock |
|
$20.1000 | Buy Now |
DISTI #
AD7805BNZ-ND
|
DigiKey | IC DAC 10BIT V-OUT 28DIP Min Qty: 15 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.3827 | Buy Now |
DISTI #
584-AD7805BNZ
|
Mouser Electronics | Digital to Analog Converters - DAC QUAD 10-BIT PARALLEL DAC RoHS: Compliant | 33 |
|
$21.8300 / $27.1300 | Buy Now |
|
Analog Devices Inc | QUAD 10-BIT PARALLEL DAC Package Multiple: 13 | 0 |
|
$13.9200 / $20.3100 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, Word Input Loading, 1.5us Settling Time, PDIP28 RoHS: Compliant Status: Active Min Qty: 1 | 574 |
|
$16.4300 / $19.3300 | Buy Now |
DISTI #
AD7805BNZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 26 | 0 |
|
$18.2100 / $19.4500 | Buy Now |
Part Details for AD7805BNZ
AD7805BNZ CAD Models
AD7805BNZ Part Data Attributes
|
AD7805BNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7805BNZ
Analog Devices Inc
+3.3 V to +5 V Quad/Octal 10-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N-28-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.4 mm | |
Linearity Error-Max (EL) | 0.293% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Settling Time-Max | 4 µs | |
Settling Time-Nom (tstl) | 1.5 µs | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD7805BNZ
This table gives cross-reference parts and alternative options found for AD7805BNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7805BNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7805BN | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 1.5 us SETTLING TIME, 10-BIT DAC, PDIP28, PLASTIC, DIP-28, Digital to Analog Converter | AD7805BNZ vs AD7805BN |