Part Details for AD7801BRZ by Analog Devices Inc
Overview of AD7801BRZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7801BRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7073
|
Newark | Da Converter, 8Bit, Wsoic, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Wsoic, No. Of Pins:20Pins, Input Channel Type:Parallel, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices AD7801BRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.5900 / $9.6600 | Buy Now |
DISTI #
AD7801BRZ-ND
|
DigiKey | IC DAC 8BIT V-OUT 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
621 In Stock |
|
$5.6449 / $9.9500 | Buy Now |
DISTI #
584-AD7801BRZ
|
Mouser Electronics | Digital to Analog Converters - DAC 3V/5V SINGLE 8 BIT DAC I.C. RoHS: Compliant | 480 |
|
$5.6400 / $9.9400 | Buy Now |
|
Analog Devices Inc | 3V/5V SINGLE 8 BIT DAC I.C. Min Qty: 1 Package Multiple: 37 | 162 |
|
$3.4600 / $9.9500 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | D/A CONVERTER, 1 FUNC, PARALLEL, 8 BITS INPUT LOADING, 1.2US SETTLING TIME, PDSO20 | 3 |
|
$5.6000 / $6.7200 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, PARALLEL, 8 BITS INPUT LOADING, 1.2US SETTLING TIME, PDSO20 | 1 |
|
$6.2850 | Buy Now |
DISTI #
AD7801BRZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 111 | 0 |
|
$5.4200 / $5.6300 | Buy Now |