-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Channel, Low Noise, Low Power, 24-Bit Sigma Delta ADC with On-Chip In-Amp and Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7793BRUZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7059
|
Newark | Adc, 24Bit, Tssop-16, -40 To 105Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Ty... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$9.7000 / $16.2800 | Buy Now |
DISTI #
505-AD7793BRUZ-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1482 In Stock |
|
$10.6836 / $16.7200 | Buy Now |
DISTI #
584-AD7793BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 2 Channel, 24-Bit SD ADC ,PGA &REF IC RoHS: Compliant | 3967 |
|
$9.7000 / $17.5800 | Buy Now |
DISTI #
E54:1762_00005754
|
Arrow Electronics | 3-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2341 | Europe - 481 |
|
$8.9730 / $11.2490 | Buy Now |
DISTI #
V36:1790_06212949
|
Arrow Electronics | 3-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 20 Weeks Date Code: 2244 | Americas - 76 |
|
$9.6780 | Buy Now |
DISTI #
V99:2348_06212949
|
Arrow Electronics | 3-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2343 | Americas - 23 |
|
$9.8490 / $13.5760 | Buy Now |
|
Analog Devices Inc | 2 Channel, 24-Bit SD ADC ,PGA Package Multiple: 96 | 297 |
|
$6.8000 / $13.4400 | Buy Now |
DISTI #
74062238
|
Verical | 3-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2341 | Americas - 481 |
|
$8.9730 | Buy Now |
DISTI #
69704715
|
Verical | 3-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 76 Package Multiple: 76 Date Code: 2244 | Americas - 76 |
|
$9.6780 | Buy Now |
DISTI #
82788268
|
Verical | 3-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2343 | Americas - 23 |
|
$9.8490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7793BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7793BRUZ
Analog Devices Inc
3-Channel, Low Noise, Low Power, 24-Bit Sigma Delta ADC with On-Chip In-Amp and Reference
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153-AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
The AD7793BRUZ is a sensitive analog device, and proper layout and placement are crucial for optimal performance. It is recommended to keep the analog and digital grounds separate, and to place the device close to the analog signal sources. A solid ground plane and a low-impedance power supply are also essential.
To optimize the AD7793BRUZ for low noise performance, ensure that the analog input signals are properly filtered and buffered, and that the device is operated in a low-noise environment. Additionally, use a low-noise voltage reference, and consider using a noise-reducing capacitor on the REFIN pin.
The maximum sampling rate of the AD7793BRUZ is 4.17 kSPS (kilosamples per second). However, the actual sampling rate may be limited by the system's clock frequency and the conversion time of the ADC.
Yes, the AD7793BRUZ can be used with an external voltage reference. The device has a dedicated REFIN pin that can be connected to an external voltage reference. This allows for greater flexibility and accuracy in the ADC's conversion process.
The AD7793BRUZ has a built-in calibration feature that allows for offset and gain calibration. The device can be calibrated using the CAL pin, which is used to select the calibration mode. The calibration process involves applying a known input voltage and adjusting the device's internal registers to achieve the desired accuracy.