-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Channel, Low Noise, Low Power, 24-Bit Sigma Delta ADC with On-Chip In-Amp and Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7060
|
Newark | Adc, 24Bit, Tssop-16, -40 To 105Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices AD7793BRUZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3191 |
|
$10.2700 / $11.8500 | Buy Now |
DISTI #
505-AD7793BRUZ-REELCT-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13746 In Stock |
|
$10.0321 / $16.4600 | Buy Now |
DISTI #
584-AD7793BRUZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 2 Channel, 24-Bit SD ADC ,PGA &REF IC RoHS: Compliant | 50416 |
|
$9.3200 / $13.8000 | Buy Now |
DISTI #
A01:0375_00108112
|
Arrow Electronics | 3-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks | Asia - 10000 |
|
$9.2810 | Buy Now |
DISTI #
V72:2272_06211924
|
Arrow Electronics | 3-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2304 Container: Cut Strips | Americas - 912 |
|
$9.9510 / $11.5870 | Buy Now |
|
Analog Devices Inc | 2 Channel, 24-Bit SD ADC ,PGA Min Qty: 1 Package Multiple: 2500 | 5270 |
|
$7.1900 / $16.4600 | Buy Now |
DISTI #
79321906
|
Verical | 3-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 7500 |
|
$9.2810 | Buy Now |
DISTI #
66431030
|
Verical | 3-Channel Single ADC Delta-Sigma 470sps 24-bit Serial 16-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2304 | Americas - 912 |
|
$9.9510 / $11.5870 | Buy Now |
|
Ameya Holding Limited | AD7793BRUZ-REEL , 24 位-Bit ADC, 差分输入, SPI接口, 16针 TSSOP封装 | 5270 |
|
RFQ | |
DISTI #
AD7793BRUZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$10.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7793BRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7793BRUZ-REEL
Analog Devices Inc
3-Channel, Low Noise, Low Power, 24-Bit Sigma Delta ADC with On-Chip In-Amp and Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153-AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7793BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7793BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7793BRU | 3-Channel, Low Noise, Low Power, 24-Bit Sigma Delta ADC with On-Chip In-Amp and Reference | Analog Devices Inc | AD7793BRUZ-REEL vs AD7793BRU |
AD7793BRU-REEL | 3-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, MO-153-AB, TSSOP-16 | Analog Devices Inc | AD7793BRUZ-REEL vs AD7793BRU-REEL |