-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel, 24-Bit, Simultaneous Sampling ADC, Power Scaling, 110.8 kHz BW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7045
|
Newark | Adc, 24Bit, 256Ksps, Lqfp-64, Resolution (Bits):24Bit, Sampling Rate:256Ksps, Input Channel Type:Differential, Pseudo Differential, Data Interface:3 Wire, 4 Wire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2V Rohs Compliant: Yes |Analog Devices AD7768BSTZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$42.9800 / $53.7800 | Buy Now |
DISTI #
505-AD7768BSTZ-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
253 In Stock |
|
$35.6328 / $45.5600 | Buy Now |
DISTI #
584-AD7768BSTZ
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Channel, 24-Bit, Simultaneous Sampling ADC, Power Scaling, 110.8 kHz BW RoHS: Compliant | 4373 |
|
$35.2500 / $45.3000 | Buy Now |
DISTI #
V36:1790_14442504
|
Arrow Electronics | 8-Channel Octal ADC Delta-Sigma 256ksps 24-bit Serial 64-Pin LQFP Tray RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 10 Weeks Date Code: 2405 | Americas - 185 |
|
$33.0300 / $35.9100 | Buy Now |
DISTI #
V99:2348_14442504
|
Arrow Electronics | 8-Channel Octal ADC Delta-Sigma 256ksps 24-bit Serial 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2317 | Americas - 13 |
|
$33.8400 / $45.0700 | Buy Now |
|
Analog Devices Inc | 256ksps 8 ch wideband 24B SD-A Min Qty: 1 Package Multiple: 1 | 50 |
|
$23.3200 / $45.5600 | Buy Now |
|
NexGen Digital | 110 |
|
RFQ | ||
DISTI #
AD7768BSTZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 19 | 0 |
|
$32.9600 / $36.7200 | Buy Now |
DISTI #
SMC-AD7768BSTZ
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 24 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 2V~5.5V 24Bit 256kHz LQFP-64(10x10) Analog To Digital Converters (ADCs) ROHS | 140 |
|
$21.6005 / $37.4831 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7768BSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7768BSTZ
Analog Devices Inc
8-Channel, 24-Bit, Simultaneous Sampling ADC, Power Scaling, 110.8 kHz BW
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0007% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.256 MHz | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |