-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit, 8.5 mW, 109 dB, 128 kSPS/64 kSPS/32 kSPS ADCs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9817
|
Newark | Adc, 24Bit, 128Ksps, Tssop-16, Resolution (Bits):24Bit, Sampling Rate:128Ksps, Input Channel Type:Differential, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:2.375V, Supply Voltage Max:2.625V Rohs Compliant: Yes |Analog Devices AD7766BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 126 |
|
$12.5000 / $16.9400 | Buy Now |
DISTI #
505-AD7766BRUZ-ND
|
DigiKey | IC ADC 24BIT SAR 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3184 In Stock |
|
$11.2474 / $16.2900 | Buy Now |
DISTI #
584-AD7766BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 24-BIT OVERSAMPLES ADC, 20mw IC RoHS: Compliant | 24 |
|
$11.2400 / $16.2800 | Buy Now |
DISTI #
V36:1790_06211566
|
Arrow Electronics | 1-Channel Single ADC SAR 128ksps 24-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2220 | Americas - 56 |
|
$5.2570 / $9.2055 | Buy Now |
|
Analog Devices Inc | 24-BIT OVERSAMPLES ADC, 20mw I Min Qty: 1 Package Multiple: 96 | 637 |
|
$7.3000 / $16.2900 | Buy Now |
DISTI #
66319496
|
Verical | 1-Channel Single ADC SAR 128ksps 24-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 56 Package Multiple: 56 Date Code: 2220 | Americas - 56 |
|
$9.2055 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
AD7766BRUZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 96 | 0 |
|
$10.0500 / $10.7300 | Buy Now |
DISTI #
C1S103100292039
|
Chip1Stop | 24-BIT OVERSAMPLES ADC, 20mw IC RoHS: Compliant pbFree: No Container: Tube | 96 |
|
$8.9800 / $13.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7766BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7766BRUZ
Analog Devices Inc
24-Bit, 8.5 mW, 109 dB, 128 kSPS/64 kSPS/32 kSPS ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.128 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7766BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7766BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7766BRUZ-2-RL7 | 24-Bit, 8.5 mW, 109 dB, 128 kSPS/64 kSPS/32 kSPS ADCs | Analog Devices Inc | AD7766BRUZ vs AD7766BRUZ-2-RL7 |
AD7766BRUZ-1-RL7 | 24-Bit, 8.5 mW, 109 dB, 128 kSPS/64 kSPS/32 kSPS ADCs | Analog Devices Inc | AD7766BRUZ vs AD7766BRUZ-1-RL7 |
AD7766BRUZ-1 | 24-Bit, 8.5 mW, 109 dB, 128 kSPS/64 kSPS/32 kSPS ADCs | Analog Devices Inc | AD7766BRUZ vs AD7766BRUZ-1 |