-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 MSPS, 24-Bit, 100 dB Sigma-Delta ADC with On-Chip Buffer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7760BSVZ-REEL | Analog Devices | 2.5MSPS, 18/20 BIT SIGMA DELTA | |
AD7760BSVZ | Analog Devices | 2.5MSPS, 18/20 BIT SIGMA DELTA | |
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7760BSVZ-REELTR-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 64TQFP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$50.2250 | Buy Now |
DISTI #
584-AD7760BSVZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 2.5MSPS, 18/20 BIT SIGMA DELTA ADC I.C. RoHS: Compliant | 0 |
|
$50.3100 | Order Now |
|
Analog Devices Inc | 2.5MSPS, 18/20 BIT SIGMA DELTA Min Qty: 1500 Package Multiple: 1500 | 1500 |
|
$40.1800 / $71.7400 | Buy Now |
DISTI #
AD7760BSVZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$52.5400 | Buy Now |
|
Win Source Electronics | IC ADC 24BIT SIGMA-DELTA 64TQFP | 1280 |
|
$48.9860 / $73.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7760BSVZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7760BSVZ-REEL
Analog Devices Inc
2.5 MSPS, 24-Bit, 100 dB Sigma-Delta ADC with On-Chip Buffer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-026ACD-HD, TQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | SV-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.25 V | |
Analog Input Voltage-Min | -3.25 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2.5 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD7760BSVZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7760BSVZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7760BSV | IC 1-CH 20-BIT DELTA-SIGMA ADC, PARALLEL ACCESS, PQFP64, TQFP-64, Analog to Digital Converter | Analog Devices Inc | AD7760BSVZ-REEL vs AD7760BSV |
AD7760BSVZ | 2.5 MSPS, 24-Bit, 100 dB Sigma-Delta ADC with On-Chip Buffer | Analog Devices Inc | AD7760BSVZ-REEL vs AD7760BSVZ |