Part Details for AD7756ARS by Analog Devices Inc
Results Overview of AD7756ARS by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7756ARS Information
AD7756ARS by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD7756ARS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7756ARS-ND
|
DigiKey | ENERGY METERING IC Min Qty: 81 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
530 In Stock |
|
$3.7200 | Buy Now |
|
Rochester Electronics | Active Energy Metering IC With Serial Interface RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 530 |
|
$3.0400 / $3.5800 | Buy Now |
Part Details for AD7756ARS
AD7756ARS CAD Models
AD7756ARS Part Data Attributes
|
AD7756ARS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7756ARS
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO20, SSOP-20, Analog IC:Other
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for AD7756ARS
This table gives cross-reference parts and alternative options found for AD7756ARS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7756ARS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9561JR | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO28, PLASTIC, SOIC-28, Analog IC:Other | AD7756ARS vs AD9561JR |
ADP3310AR-2.8 | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, SO-8, Analog IC:Other | AD7756ARS vs ADP3310AR-2.8 |
ADP3310AR-5 | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, SO-8, Analog IC:Other | AD7756ARS vs ADP3310AR-5 |
ADP3310AR-5-REEL | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, SO-8, Analog IC:Other | AD7756ARS vs ADP3310AR-5-REEL |
ADXRS150ABG | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PBGA32, 7 X 7 MM, 3 MM HEIGHT, CSPBGA-32, Analog IC:Other | AD7756ARS vs ADXRS150ABG |
ADN8820 | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, QCC48, 7 X 7 MM, MO-220-VKKD-2, LFCSP-48, Analog IC:Other | AD7756ARS vs ADN8820 |