Part Details for AD7756AN by Analog Devices Inc
Overview of AD7756AN by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7756AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7756AN-ND
|
DigiKey | ENERGY METERING IC Min Qty: 162 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1920 In Stock |
|
$1.8600 | Buy Now |
|
Rochester Electronics | AD7756 - Active Energy Metering IC With Serial Interface ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1920 |
|
$1.6000 / $1.8800 | Buy Now |
Part Details for AD7756AN
AD7756AN CAD Models
AD7756AN Part Data Attributes:
|
AD7756AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7756AN
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDIP20, PLASTIC, DIP-20, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7756AN
This table gives cross-reference parts and alternative options found for AD7756AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7756AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADE7756BN | IC SPECIALTY ANALOG CIRCUIT, PDIP20, PLASTIC, DIP-20, Analog IC:Other | Analog Devices Inc | AD7756AN vs ADE7756BN |
ADE7756ARS | IC SPECIALTY ANALOG CIRCUIT, PDSO20, SSOP-20, Analog IC:Other | Analog Devices Inc | AD7756AN vs ADE7756ARS |
ADE7756AN | IC SPECIALTY ANALOG CIRCUIT, PDIP20, PLASTIC, DIP-20, Analog IC:Other | Analog Devices Inc | AD7756AN vs ADE7756AN |
ADE7756ARSZRL | IC SPECIALTY ANALOG CIRCUIT, PDSO20, SSOP-20, Analog IC:Other | Analog Devices Inc | AD7756AN vs ADE7756ARSZRL |
ADE7756ARSRL | IC SPECIALTY ANALOG CIRCUIT, PDSO20, SSOP-20, Analog IC:Other | Analog Devices Inc | AD7756AN vs ADE7756ARSRL |
AD7756BN | IC SPECIALTY ANALOG CIRCUIT, PDIP20, PLASTIC, DIP-20, Analog IC:Other | Analog Devices Inc | AD7756AN vs AD7756BN |