Part Details for AD7755ARS by Analog Devices Inc
Overview of AD7755ARS by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7755ARS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD7755 - Energy Metering IC With Pulse Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 111 |
|
$1.4400 / $1.7000 | Buy Now |
Part Details for AD7755ARS
AD7755ARS CAD Models
AD7755ARS Part Data Attributes:
|
AD7755ARS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7755ARS
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO24, SSOP-24, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for AD7755ARS
This table gives cross-reference parts and alternative options found for AD7755ARS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7755ARS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADE7755ARSZRL | Energy Metering IC with Pulse Output | Analog Devices Inc | AD7755ARS vs ADE7755ARSZRL |
AD7755AARS | IC SPECIALTY ANALOG CIRCUIT, PDSO24, SSOP-24, Analog IC:Other | Analog Devices Inc | AD7755ARS vs AD7755AARS |
ADE7755ARSRL | IC SPECIALTY ANALOG CIRCUIT, PDSO24, SSOP-24, Analog IC:Other | Analog Devices Inc | AD7755ARS vs ADE7755ARSRL |
AD7755AARSRL | IC SPECIALTY ANALOG CIRCUIT, PDSO24, SSOP-24, Analog IC:Other | Analog Devices Inc | AD7755ARS vs AD7755AARSRL |
AD7755ABRS | IC SPECIALTY ANALOG CIRCUIT, PDSO24, SSOP-24, Analog IC:Other | Analog Devices Inc | AD7755ARS vs AD7755ABRS |
ADE7755ARSRLZ | SPECIALTY ANALOG CIRCUIT, PDSO24, ROHS COMPLIANT, MO-150AG, SSOP-24 | Analog Devices Inc | AD7755ARS vs ADE7755ARSRLZ |
ADE7755ARS | IC SPECIALTY ANALOG CIRCUIT, PDSO24, SSOP-24, Analog IC:Other | Analog Devices Inc | AD7755ARS vs ADE7755ARS |