Part Details for AD7751AARS by Analog Devices Inc
Results Overview of AD7751AARS by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7751AARS Information
AD7751AARS by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD7751AARS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7751AARS-ND
|
DigiKey | ENERGY METERING IC Min Qty: 132 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7628 In Stock |
|
$2.2900 | Buy Now |
|
Quest Components | IC,POWER METERING,CMOS,SSOP,24PIN,PLASTIC | 128 |
|
$2.7195 / $4.4100 | Buy Now |
|
Quest Components | IC,POWER METERING,CMOS,SSOP,24PIN,PLASTIC | 49 |
|
$2.2050 / $4.4100 | Buy Now |
|
Quest Components | IC,POWER METERING,CMOS,SSOP,24PIN,PLASTIC | 8 |
|
$4.0372 / $5.5053 | Buy Now |
|
Rochester Electronics | Energy Metering IC With On-Chip Fault Detection RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7628 |
|
$1.8700 / $2.2000 | Buy Now |
Part Details for AD7751AARS
AD7751AARS CAD Models
AD7751AARS Part Data Attributes
|
AD7751AARS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7751AARS
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO24, SSOP-24, Analog IC:Other
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |