Part Details for AD7751AAN by Analog Devices Inc
Overview of AD7751AAN by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7751AAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7751AAN-ND
|
DigiKey | ENERGY METERING IC Min Qty: 126 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7871 In Stock |
|
$2.3800 | Buy Now |
|
Rochester Electronics | AD7751 - Energy Metering IC With On-Chip Fault Detection ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7871 |
|
$2.0400 / $2.4000 | Buy Now |
|
Chip1Cloud | Energy Metering IC With On-Chip Fault Detection | 1980 |
|
RFQ |
Part Details for AD7751AAN
AD7751AAN CAD Models
AD7751AAN Part Data Attributes:
|
AD7751AAN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7751AAN
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDIP24, PLASTIC, DIP-24, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.45 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7751AAN
This table gives cross-reference parts and alternative options found for AD7751AAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7751AAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7751AN | IC SPECIALTY ANALOG CIRCUIT, PDIP24, PLASTIC, DIP-24, Analog IC:Other | Analog Devices Inc | AD7751AAN vs AD7751AN |