-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit Capacitance-to-Digital Converter with Temperature Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7030
|
Newark | Adc, 24Bit, Tssop-16, -40 To 125Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Single Ended, Data Interface:2 Wire, I2C, Serial, Supply Voltage Type:Single, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices AD7747ARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$11.2000 / $15.1700 | Buy Now |
DISTI #
505-AD7747ARUZ-ND
|
DigiKey | IC CAP TO DGT CONV 24BIT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3531 In Stock |
|
$9.2419 / $14.5900 | Buy Now |
DISTI #
584-AD7747ARUZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 24Bit Capacitance to Digital Convert I.C RoHS: Compliant | 76 |
|
$10.0700 / $14.5800 | Buy Now |
|
Analog Devices Inc | 24Bit Capacitance to Digital C Min Qty: 1 Package Multiple: 96 | 707 |
|
$6.4200 / $14.5900 | Buy Now |
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Quest Components | 76 |
|
$12.9386 / $16.6354 | Buy Now | |
|
Ameya Holding Limited | A/D converter, Channels: 2, 24bit, 2.7÷5.25V, TSSOP16 | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7747ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7747ARUZ
Analog Devices Inc
24-Bit Capacitance-to-Digital Converter with Temperature Sensor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Conversion Time-Max | 124000 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0000081 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7747ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7747ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7747ARUZ-REEL7 | 24-Bit Capacitance-to-Digital Converter with Temperature Sensor | Analog Devices Inc | AD7747ARUZ vs AD7747ARUZ-REEL7 |