Part Details for AD7741BRZ-REEL by Analog Devices Inc
Overview of AD7741BRZ-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Part Details for AD7741BRZ-REEL
AD7741BRZ-REEL CAD Models
AD7741BRZ-REEL Part Data Attributes
|
AD7741BRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7741BRZ-REEL
Analog Devices Inc
VOLTAGE-FREQUENCY CONVERTER, 6.144MHz, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 6.144 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 2.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD7741BRZ-REEL
This table gives cross-reference parts and alternative options found for AD7741BRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7741BRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7741YR | IC VOLTAGE-FREQUENCY CONVERTER, 6.144 MHz, PDSO8, SOIC-8, Analog Special Function Converter | Analog Devices Inc | AD7741BRZ-REEL vs AD7741YR |
AD7741BRZ | Single and Multichannel, Synchronous Voltage-to-Frequency Converters | Analog Devices Inc | AD7741BRZ-REEL vs AD7741BRZ |
AD7741BRZ-REEL7 | Single and Multichannel, Synchronous Voltage-to-Frequency Converters | Analog Devices Inc | AD7741BRZ-REEL vs AD7741BRZ-REEL7 |
AD7741BR-REEL | VOLTAGE-FREQUENCY CONVERTER, 6.144MHz, PDSO8, SOIC-8 | Analog Devices Inc | AD7741BRZ-REEL vs AD7741BR-REEL |