-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7740KRMZ-REEL7 by Analog Devices Inc is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7025
|
Newark | V/F Converter, 0.012%, Msop, Frequency:1Mhz, Full Scale Range:-, Linearity %:0.012%, Supply Volt... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1245 |
|
$2.0800 / $3.3200 | Buy Now |
DISTI #
505-AD7740KRMZ-REEL7CT-ND
|
DigiKey | IC V/F CONV 1MHZ 8MSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6516 In Stock |
|
$1.5500 / $4.5300 | Buy Now |
DISTI #
584-AD7740KRMZ-R7
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage LOW COST SMALL SYNCHRONOUS VFC ADC. I.C. RoHS: Compliant | 2153 |
|
$1.5500 / $4.5700 | Buy Now |
|
Analog Devices Inc | LOW COST SMALL SYNCHRONOUS VFC Min Qty: 1 Package Multiple: 1000 | 1304 |
|
$1.5530 / $4.6200 | Buy Now |
|
LCSC | 1MHz V/F MSOP-8 V/F and F/V Converters ROHS | 192 |
|
$1.1124 / $1.8208 | Buy Now |
|
Win Source Electronics | IC CONVERTER VOLT TO FREQ 8MSOP | 114660 |
|
$1.5968 / $2.3952 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7740KRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7740KRMZ-REEL7
Analog Devices Inc
3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.018% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 3.1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7740KRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7740KRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7740KRMZ | Analog Devices Inc | $2.1878 | 3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter | AD7740KRMZ-REEL7 vs AD7740KRMZ |
AD7740YRMZ-REEL7 | Analog Devices Inc | $2.6870 | 3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter | AD7740KRMZ-REEL7 vs AD7740YRMZ-REEL7 |