Part Details for AD7732BRUZ-REEL by Analog Devices Inc
Overview of AD7732BRUZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Price & Stock for AD7732BRUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7732BRUZ-REELTR-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 28TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.4750 | Buy Now |
DISTI #
584-AD7732BRUZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 2-Channel, 10 V Input Range, High Throughput, 24-Bit Sigma-Delta ADC RoHS: Compliant | 2490 |
|
$15.4700 / $24.1200 | Buy Now |
|
Analog Devices Inc | 2 Diff Ch ±10V input, 28-Bit S Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$11.4700 / $27.3100 | Buy Now |
DISTI #
AD7732BRUZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$16.1900 | Buy Now |
|
Win Source Electronics | IC ADC 24BIT SIGMA-DELTA 28TSSOP | 14300 |
|
$10.4350 / $13.4790 | Buy Now |
Part Details for AD7732BRUZ-REEL
AD7732BRUZ-REEL CAD Models
AD7732BRUZ-REEL Part Data Attributes
|
AD7732BRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7732BRUZ-REEL
Analog Devices Inc
2-Channel, ±10 V Input Range, High Throughput, 24-Bit Sigma-Delta ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AE, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 82.034 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.003% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.012 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD7732BRUZ-REEL
This table gives cross-reference parts and alternative options found for AD7732BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7732BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7732BRUZ-REEL7 | Analog Devices Inc | $20.2980 | 2-Channel, ±10 V Input Range, High Throughput, 24-Bit Sigma-Delta ADC | AD7732BRUZ-REEL vs AD7732BRUZ-REEL7 |
AD7732BRU-REEL | Analog Devices Inc | Check for Price | 2-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, MO-153AE, TSSOP-28 | AD7732BRUZ-REEL vs AD7732BRU-REEL |
AD7732BRUZ | Analog Devices Inc | $17.2245 | 2-Channel, ±10 V Input Range, High Throughput, 24-Bit Sigma-Delta ADC | AD7732BRUZ-REEL vs AD7732BRUZ |
AD7732BRU-REEL7 | Analog Devices Inc | Check for Price | 2-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, MO-153AE, TSSOP-28 | AD7732BRUZ-REEL vs AD7732BRU-REEL7 |