-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, 24-Bit Low Power Sigma-Delta ADC for Bridge Transducer Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9808
|
Newark | Adc, 24Bit, Wsoic-24, -40 To 85Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7730LBRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$24.8300 / $33.4100 | Buy Now |
DISTI #
AD7730LBRZ-ND
|
DigiKey | IC AFE 1 CHAN 24BIT 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3503 In Stock |
|
$26.9468 / $35.8700 | Buy Now |
DISTI #
584-AD7730LBRZ
|
Mouser Electronics | Analog to Digital Converters - ADC TRANSDUCER I.C. LOW POWER VERSION AD7730 RoHS: Compliant | 165 |
|
$26.9400 / $35.8600 | Buy Now |
|
Analog Devices Inc | TRANSDUCER I.C. LOW POWER VERS Min Qty: 1 Package Multiple: 31 | 1104 |
|
$16.8900 / $35.8700 | Buy Now |
|
Rochester Electronics | AD7730L - CMOS, 24-Bit Low Power Sigma-Delta ADC for Bridge Transducer Applications RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$25.0900 / $29.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7730LBRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7730LBRZ
Analog Devices Inc
CMOS, 24-Bit Low Power Sigma-Delta ADC for Bridge Transducer Applications
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.08 V | |
Analog Input Voltage-Min | -0.08 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0022% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD7730LBRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7730LBRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7730LBR-REEL | IC 2-CH DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, SOIC-24, Analog to Digital Converter | Analog Devices Inc | AD7730LBRZ vs AD7730LBR-REEL |
AD7730LBR-REEL7 | 2-CH DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, SO-24 | Analog Devices Inc | AD7730LBRZ vs AD7730LBR-REEL7 |
AD7730LBRZ-REEL | CMOS, 24-Bit Low Power Sigma-Delta ADC for Bridge Transducer Applications | Analog Devices Inc | AD7730LBRZ vs AD7730LBRZ-REEL |