-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7718BRZ-REELCT-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.2956 / $14.6800 | Buy Now |
DISTI #
584-AD7718BRZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 4/5 Chnl Diff or 8/10 chnl 24-Bit ADC RoHS: Compliant | 0 |
|
$9.2900 | Order Now |
|
Analog Devices Inc | 4/5 Chnl Diff or 8/10 chnl 24- Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$9.2956 / $14.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7718BRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7718BRZ-REEL
Analog Devices Inc
24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.56 V | |
Analog Input Voltage-Min | -2.56 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 10 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD7718BRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7718BRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7718BR-REEL | 10-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, SOIC-28 | Analog Devices Inc | AD7718BRZ-REEL vs AD7718BR-REEL |
AD7718BRZ-REEL7 | 24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | Analog Devices Inc | AD7718BRZ-REEL vs AD7718BRZ-REEL7 |
AD7718BRZ | 24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | Analog Devices Inc | AD7718BRZ-REEL vs AD7718BRZ |
AD7718BR-REEL7 | 24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | Analog Devices Inc | AD7718BRZ-REEL vs AD7718BR-REEL7 |
AD7718BR | IC 10-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, PLASTIC, SOIC-28, Analog to Digital Converter | Analog Devices Inc | AD7718BRZ-REEL vs AD7718BR |