Part Details for AD7718BRUZ-REEL7 by Analog Devices Inc
Results Overview of AD7718BRUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7718BRUZ-REEL7 Information
AD7718BRUZ-REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7718BRUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7011
|
Newark | Adc, 24-Bit, Tssop-28, -40 To 85Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Ty... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 318 |
|
$8.6500 / $14.5400 | Buy Now |
DISTI #
AD7718BRUZ-REEL7CT-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1153 In Stock |
|
$8.6500 / $16.1300 | Buy Now |
DISTI #
584-AD7718BRUZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 4/5 Chnl Dif or 8/10 Chnl 24-Bit ADC RoHS: Compliant | 1121 |
|
$8.6400 / $12.4300 | Buy Now |
DISTI #
V72:2272_06212409
|
Arrow Electronics | 10-Channel Single ADC Delta-Sigma 1.365ksps 24-bit Serial 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2250 Container: Cut Strips | Americas - 663 |
|
$9.2880 / $10.0780 | Buy Now |
|
Analog Devices Inc | 4/5 Chnl Dif or 8/10 Chnl 24-B Min Qty: 1 Package Multiple: 1000 | 231 |
|
$8.6500 / $16.1300 | Buy Now |
DISTI #
66312093
|
Verical | 10-Channel Single ADC Delta-Sigma 1.365ksps 24-bit Serial 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Americas - 663 |
|
$9.2880 / $10.0780 | Buy Now |
DISTI #
AD7718BRUZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$9.0500 | Buy Now |
|
Vyrian | Converters | 1989 |
|
RFQ | |
|
Win Source Electronics | IC ADC 24BIT R-R 8/10CH 28TSSOP | 3330 |
|
$5.3901 / $6.9620 | Buy Now |
Part Details for AD7718BRUZ-REEL7
AD7718BRUZ-REEL7 CAD Models
AD7718BRUZ-REEL7 Part Data Attributes
|
AD7718BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7718BRUZ-REEL7
Analog Devices Inc
24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.56 V | |
Analog Input Voltage-Min | -2.56 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 10 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD7718BRUZ-REEL7
This table gives cross-reference parts and alternative options found for AD7718BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7718BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7718BRU-REEL | Analog Devices Inc | Check for Price | 10-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, TSSOP-28 | AD7718BRUZ-REEL7 vs AD7718BRU-REEL |
AD7718BRUZ-REEL | Analog Devices Inc | Check for Price | 10-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, TSSOP-28 | AD7718BRUZ-REEL7 vs AD7718BRUZ-REEL |
AD7718BRUZ | Analog Devices Inc | $10.0407 | 24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7718BRUZ-REEL7 vs AD7718BRUZ |
AD7718BRU-REEL7 | Analog Devices Inc | Check for Price | 24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7718BRUZ-REEL7 vs AD7718BRU-REEL7 |
AD7718BRZ | Analog Devices Inc | $12.7054 | 24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7718BRUZ-REEL7 vs AD7718BRZ |
AD7718BR | Analog Devices Inc | Check for Price | IC 10-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, PLASTIC, SOIC-28, Analog to Digital Converter | AD7718BRUZ-REEL7 vs AD7718BR |
AD7718BR-REEL7 | Analog Devices Inc | Check for Price | 24-Bit, 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7718BRUZ-REEL7 vs AD7718BR-REEL7 |
AD7718BR-REEL | Analog Devices Inc | Check for Price | 10-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, SOIC-28 | AD7718BRUZ-REEL7 vs AD7718BR-REEL |
AD7718BRUZ-REEL7 Frequently Asked Questions (FAQ)
-
The AD7718BRUZ-REEL7 is a sensitive analog device, and proper layout and placement are crucial. It is recommended to keep the device away from high-frequency sources, use a solid ground plane, and keep analog and digital traces separate. Additionally, decoupling capacitors should be placed close to the device's power pins.
-
To ensure accurate calibration, it is recommended to follow the calibration procedure outlined in the datasheet, using a high-precision voltage reference and a stable temperature environment. Additionally, it is important to minimize noise and interference during the calibration process.
-
The recommended power-up sequence for the AD7718BRUZ-REEL7 is to apply the analog power supply (AVDD) first, followed by the digital power supply (DVDD). This ensures that the analog circuitry is powered up before the digital circuitry, which helps to prevent unwanted digital noise from affecting the analog signals.
-
The AD7718BRUZ-REEL7 has an internal clock that can be synchronized with an external clock source. To handle clock synchronization, it is recommended to use a stable clock source and to ensure that the clock frequency is within the recommended range. Additionally, the clock synchronization process should be done during the power-up sequence to ensure proper device operation.
-
The AD7718BRUZ-REEL7 is a sensitive analog device that can be affected by temperature changes. To ensure reliable operation over temperature, it is recommended to follow proper thermal design practices, such as using a heat sink or thermal pad, and to operate the device within the recommended temperature range.