There are no models available for this part yet.
Overview of AD7716BP by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7716BPZ | Analog Devices | 4-CHNL S-D ADC |
Price & Stock for AD7716BP by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | AD7716 - ADC, Delta-Sigma, 22-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQCC44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 344 |
|
$59.5100 / $70.0100 | Buy Now | ||
ComSIT USA | LC2MOS 22-BIT DATA ACQUISITION SYSTEM ADC, Delta-Sigma, 22-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQCC44 RoHS: Not Compliant |
|
|
RFQ |
CAD Models for AD7716BP by Analog Devices Inc
Part Data Attributes for AD7716BP by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
LCC
|
Package Description
|
QCCJ,
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
2.5 V
|
Analog Input Voltage-Min
|
-2.5 V
|
Converter Type
|
ADC, DELTA-SIGMA
|
JESD-30 Code
|
S-PQCC-J44
|
JESD-609 Code
|
e0
|
Length
|
16.5862 mm
|
Linearity Error-Max (EL)
|
0.006%
|
Moisture Sensitivity Level
|
3
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Analog In Channels
|
4
|
Number of Bits
|
22
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
225
|
Qualification Status
|
Not Qualified
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
4.57 mm
|
Supply Current-Max
|
7.5 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
16.5862 mm
|
Related Parts for AD7716BP
-
MC705P6ACDWEMicrocontrollers
-
AD7716BPZAnalog to Digital Converters
-
LTC3412EFESwitching Regulator or Controllers
-
OP400AYOperational Amplifiers
-
AD7804BNZDigital to Analog Converters
-
ADM3315EARUZLine Driver or Receivers
-
MIC2505-2YMPower Management Circuits
-
MIC29310-3.3BULinear Regulator ICs
-
MC56F8323VFBEDigital Signal Processors