Part Details for AD7715ARU-5 by Analog Devices Inc
Overview of AD7715ARU-5 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7715ARU-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD7715 - ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 100 |
|
$8.4000 / $9.8800 | Buy Now |
Part Details for AD7715ARU-5
AD7715ARU-5 CAD Models
AD7715ARU-5 Part Data Attributes
|
AD7715ARU-5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7715ARU-5
Analog Devices Inc
1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, MO-153AB, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD7715ARU-5
This table gives cross-reference parts and alternative options found for AD7715ARU-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7715ARU-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7715ARUZ-5 | 3 V/5 V, 450 µA, 16-Bit, Sigma-Delta ADC | Analog Devices Inc | AD7715ARU-5 vs AD7715ARUZ-5 |
AD7715ARUZ-5REEL7 | 3 V/5 V, 450 µA, 16-Bit, Sigma-Delta ADC | Analog Devices Inc | AD7715ARU-5 vs AD7715ARUZ-5REEL7 |
AD7715ARUZ-5REEL | IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, MO-153AB, TSSOP-16, Analog to Digital Converter | Analog Devices Inc | AD7715ARU-5 vs AD7715ARUZ-5REEL |
AD7715ARU-5REEL7 | IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, MO-153AB, TSSOP-16, Analog to Digital Converter | Analog Devices Inc | AD7715ARU-5 vs AD7715ARU-5REEL7 |
AD7715ARU-5REEL | 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | AD7715ARU-5 vs AD7715ARU-5REEL |