-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V/5 V, 450 µA, 16-Bit, Sigma-Delta ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7715ANZ-3-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6 In Stock |
|
$14.2789 / $20.6800 | Buy Now |
DISTI #
584-AD7715ANZ-3
|
Mouser Electronics | Analog to Digital Converters - ADC 16-BIT SIGMA DELTA ADC I.C. RoHS: Compliant | 45 |
|
$13.8000 / $20.6800 | Buy Now |
|
Analog Devices Inc | 16-BIT SIGMA DELTA ADC I.C. Min Qty: 1 Package Multiple: 25 | 3227 |
|
$9.0400 / $20.6800 | Buy Now |
|
Rochester Electronics | ADC, Delta-Sigma, 16-Bit, 1 Channel, Serial Access, CMOS, PDIP16 RoHS: Compliant Status: Active Min Qty: 1 | 3915 |
|
$12.0900 / $14.2200 | Buy Now |
DISTI #
AD7715ANZ-3
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$12.7500 / $13.6300 | Buy Now |
|
Chip1Cloud | 3 V/5 V, 450 muA 16-Bit, Sigma-Delta ADC | IC ADC 16BIT SIGMA-DELTA 16DIP | 10000 |
|
RFQ | |
DISTI #
C1S103100216640
|
Chip1Stop | Single ADC Delta-Sigma 19.2ksps 16-bit Serial 16-Pin PDIP RoHS: Compliant pbFree: Yes Container: Tube | 2 |
|
$7.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7715ANZ-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7715ANZ-3
Analog Devices Inc
3 V/5 V, 450 µA, 16-Bit, Sigma-Delta ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.07 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7715ANZ-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7715ANZ-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7715AN-3 | IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDIP16, 0.300 INCH, PLASTIC, MS-001AB, DIP-16, Analog to Digital Converter | Analog Devices Inc | AD7715ANZ-3 vs AD7715AN-3 |