Part Details for AD7713ANZ by Analog Devices Inc
Overview of AD7713ANZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7713ANZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7713ANZ-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
11 In Stock |
|
$71.7322 / $83.6000 | Buy Now |
DISTI #
584-AD7713ANZ
|
Mouser Electronics | Analog to Digital Converters - ADC 24 BIT SIGMA DELTA ADC IC RoHS: Compliant | 27 |
|
$69.9900 / $83.5800 | Buy Now |
|
Analog Devices Inc | 24 BIT SIGMA DELTA ADC IC Min Qty: 1 Package Multiple: 15 | 588 |
|
$44.5200 / $83.6000 | Buy Now |
DISTI #
AD7713ANZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 15 | 0 |
|
$69.8300 / $77.8200 | Buy Now |
Part Details for AD7713ANZ
AD7713ANZ CAD Models
AD7713ANZ Part Data Attributes:
|
AD7713ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7713ANZ
Analog Devices Inc
CMOS, Low Power 24-Bit Sigma-Delta, Signal Conditioning ADC with Matched RTD Current Sources
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.485 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Number of Analog In Channels | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0039 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD7713ANZ
This table gives cross-reference parts and alternative options found for AD7713ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7713ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7713SQ | IC 3-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24, Analog to Digital Converter | Analog Devices Inc | AD7713ANZ vs AD7713SQ |