Part Details for AD7711ASQ by Analog Devices Inc
Overview of AD7711ASQ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7711ASQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7711ASQ-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 24CDIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
133 In Stock |
|
$188.1700 | Buy Now |
DISTI #
AD7711ASQ-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 24CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$174.9916 / $186.8300 | Buy Now |
DISTI #
584-AD7711ASQ
|
Mouser Electronics | Analog to Digital Converters - ADC 24-BIT SIGMA DELTA DAC I.C. RoHS: Not Compliant | 0 |
|
$173.2600 / $185.9200 | Order Now |
DISTI #
26616570
|
Verical | 2-Channel Single ADC Delta-Sigma 19.5ksps 24-bit Serial 24-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$178.4521 / $186.1000 | Buy Now |
|
Rochester Electronics | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 133 |
|
$161.4800 / $189.9800 | Buy Now |
DISTI #
AD7711ASQ
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$166.1000 / $177.1600 | Buy Now |
Part Details for AD7711ASQ
AD7711ASQ CAD Models
AD7711ASQ Part Data Attributes
|
AD7711ASQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7711ASQ
Analog Devices Inc
CMOS, 24-Bit Sigma-Delta, Signal Conditioning ADC with Matched RTD Excitation Currents
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, HERMETIC SEALED, CERDIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | Q-24-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.77 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.312 MHz | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD7711ASQ
This table gives cross-reference parts and alternative options found for AD7711ASQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7711ASQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7711AN | IC 2-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDIP24, 0.300 INCH, PLASTIC, MO-095AG, DIP-24, Analog to Digital Converter | Analog Devices Inc | AD7711ASQ vs AD7711AN |
AD7711AQ | CMOS, 24-Bit Sigma-Delta, Signal Conditioning ADC with Matched RTD Excitation Currents | Analog Devices Inc | AD7711ASQ vs AD7711AQ |