Part Details for AD7711AARZ by Analog Devices Inc
Overview of AD7711AARZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7711AARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9492
|
Newark | Adc, 24Bit, 999Ksps, Wsoic-24, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:5V, Supply Voltage Max:10V, Adc/Dac Case Style:Wsoic Rohs Compliant: Yes |Analog Devices AD7711AARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$44.0100 / $50.7300 | Buy Now |
DISTI #
AD7711AARZ-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$47.5361 / $56.4300 | Buy Now |
DISTI #
584-AD7711AARZ
|
Mouser Electronics | Analog to Digital Converters - ADC 24-BIT SIGMA DELTA ADC I.C. RoHS: Compliant | 0 |
|
$47.5200 / $56.4100 | Order Now |
|
Analog Devices Inc | 24-BIT SIGMA DELTA ADC I.C. Min Qty: 1 Package Multiple: 1 | 0 |
|
$31.4200 / $56.4300 | Buy Now |
Part Details for AD7711AARZ
AD7711AARZ CAD Models
AD7711AARZ Part Data Attributes:
|
AD7711AARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7711AARZ
Analog Devices Inc
CMOS, 24-Bit Sigma-Delta, Signal Conditioning ADC with Matched RTD Excitation Currents
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0075% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.312 MHz | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7711AARZ
This table gives cross-reference parts and alternative options found for AD7711AARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7711AARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7711AR-REEL7 | CMOS, 24-Bit Sigma-Delta, Signal Conditioning ADC with Matched RTD Excitation Currents | Analog Devices Inc | AD7711AARZ vs AD7711AR-REEL7 |
AD7711AR | CMOS, 24-Bit Sigma-Delta, Signal Conditioning ADC with Matched RTD Excitation Currents | Analog Devices Inc | AD7711AARZ vs AD7711AR |
AD7711AR-REEL | 2-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, MS-013AD, SOIC-24 | Analog Devices Inc | AD7711AARZ vs AD7711AR-REEL |
AD7711ARZ-REEL7 | CMOS, 24-Bit Sigma-Delta, Signal Conditioning ADC with Matched RTD Excitation Currents | Analog Devices Inc | AD7711AARZ vs AD7711ARZ-REEL7 |
AD7711AAR | CMOS, 24-Bit Sigma-Delta, Signal Conditioning ADC with Matched RTD Excitation Currents | Analog Devices Inc | AD7711AARZ vs AD7711AAR |
AD7711ARZ-REEL | CMOS, 24-Bit Sigma-Delta, Signal Conditioning ADC with Matched RTD Excitation Currents | Analog Devices Inc | AD7711AARZ vs AD7711ARZ-REEL |