-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, 24-Bit Signal Conditioning ADC with Current Source
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7001
|
Newark | Adc, 24-Bit, Soic-24, -40 To 85Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7710ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$49.7400 / $60.9300 | Buy Now |
DISTI #
505-AD7710ARZ-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
112 In Stock |
|
$49.3752 / $58.6100 | Buy Now |
DISTI #
584-AD7710ARZ
|
Mouser Electronics | Analog to Digital Converters - ADC 24 BIT SIGMA DELTA ADC IC RoHS: Compliant | 185 |
|
$46.8600 / $58.5900 | Buy Now |
|
Analog Devices Inc | 24 BIT SIGMA DELTA ADC IC Min Qty: 1 Package Multiple: 1 | 23 |
|
$29.6900 / $58.6100 | Buy Now |
DISTI #
AD7710ARZ
|
TME | IC: A/D converter, AFE, Ch: 2, 24bit, 1028sps, 5÷10V, SO24-W Min Qty: 1 | 0 |
|
$42.0000 / $52.9000 | RFQ |
|
Win Source Electronics | IC ADC 24BIT DIFF INP 24-SOIC | 3350 |
|
$33.9130 / $50.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7710ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7710ARZ
Analog Devices Inc
CMOS, 24-Bit Signal Conditioning ADC with Current Source
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.003% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD7710ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7710ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7710ARZ-REEL7 | CMOS, 24-Bit Signal Conditioning ADC with Current Source | Analog Devices Inc | AD7710ARZ vs AD7710ARZ-REEL7 |
AD7710AR-REEL7 | CMOS, 24-Bit Signal Conditioning ADC with Current Source | Analog Devices Inc | AD7710ARZ vs AD7710AR-REEL7 |