-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Sigma Delta ADC with Current Sources, Switchable Reference Inputs and I/O Port
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7709ARUZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6996
|
Newark | Adc, 16Bit, Tssop-24, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Input Channel Typ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 137 |
|
$6.7100 / $13.3000 | Buy Now |
DISTI #
AD7709ARUZ-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
209 In Stock |
|
$6.7125 / $13.3100 | Buy Now |
DISTI #
584-AD7709ARUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 2/3 Chnl 16-Bit ADC. RoHS: Compliant | 222 |
|
$6.7100 / $13.3100 | Buy Now |
|
Analog Devices Inc | 2/3 Chnl 16-Bit ADC. Package Multiple: 62 | 2646 |
|
$5.0000 / $13.3100 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Rochester Electronics | 16-Bit Sigma Delta ADC with Current Sources, Switchable Reference Inputs and I/O Port RoHS: Compliant Status: Active Min Qty: 1 | 32 |
|
$6.3400 / $7.4600 | Buy Now |
DISTI #
AD7709ARUZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 62 | 0 |
|
$7.0200 / $7.5100 | Buy Now |
|
Vyrian | Converters | 145 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7709ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7709ARUZ
Analog Devices Inc
16-Bit Sigma Delta ADC with Current Sources, Switchable Reference Inputs and I/O Port
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.56 V | |
Analog Input Voltage-Min | -2.56 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.003% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7709ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7709ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7709ARU | Analog Devices Inc | Check for Price | IC 4-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, PLASTIC, MO-153AD, TSSOP-24, Analog to Digital Converter | AD7709ARUZ vs AD7709ARU |
AD7709BRU | Analog Devices Inc | Check for Price | 16-Bit Sigma Delta ADC with Current Sources, Switchable Reference Inputs and I/O Port | AD7709ARUZ vs AD7709BRU |
AD7709BRU-REEL7 | Analog Devices Inc | Check for Price | 16-Bit Sigma Delta ADC with Current Sources, Switchable Reference Inputs and I/O Port | AD7709ARUZ vs AD7709BRU-REEL7 |
AD7709ARU-REEL7 | Analog Devices Inc | Check for Price | 16-Bit Sigma Delta ADC with Current Sources, Switchable Reference Inputs and I/O Port | AD7709ARUZ vs AD7709ARU-REEL7 |
AD7709BRUZ | Analog Devices Inc | $7.6652 | 16-Bit Sigma Delta ADC with Current Sources, Switchable Reference Inputs and I/O Port | AD7709ARUZ vs AD7709BRUZ |
AD7709ARU-REEL | Analog Devices Inc | Check for Price | 4-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, PLASTIC, MO-153AD, TSSOP-24 | AD7709ARUZ vs AD7709ARU-REEL |
AD7709BRU-REEL | Analog Devices Inc | Check for Price | 4-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, PLASTIC, TSSOP-24 | AD7709ARUZ vs AD7709BRU-REEL |
AD7709ARUZ-REEL7 | Analog Devices Inc | $6.7814 | 16-Bit Sigma Delta ADC with Current Sources, Switchable Reference Inputs and I/O Port | AD7709ARUZ vs AD7709ARUZ-REEL7 |