Part Details for AD7708BRU-REEL7 by Analog Devices Inc
Overview of AD7708BRU-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7708BRU-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC ADC 16BIT SIGMA-DELTA 28TSSOP / 16 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 28-TSSOP | 27451 |
|
$4.0000 / $5.1670 | Buy Now |
Part Details for AD7708BRU-REEL7
AD7708BRU-REEL7 CAD Models
AD7708BRU-REEL7 Part Data Attributes
|
AD7708BRU-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7708BRU-REEL7
Analog Devices Inc
16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.56 V | |
Analog Input Voltage-Min | -2.56 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 10 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD7708BRU-REEL7
This table gives cross-reference parts and alternative options found for AD7708BRU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7708BRU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7708BRUZ | Analog Devices Inc | $8.0543 | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7708BRU-REEL7 vs AD7708BRUZ |
AD7708BRUZ-REEL | Analog Devices Inc | $7.1236 | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7708BRU-REEL7 vs AD7708BRUZ-REEL |
AD7708BRU | Analog Devices Inc | Check for Price | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7708BRU-REEL7 vs AD7708BRU |
AD7708BRU-REEL | Analog Devices Inc | Check for Price | 10-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, TSSOP-28 | AD7708BRU-REEL7 vs AD7708BRU-REEL |
AD7708BR-REEL | Analog Devices Inc | Check for Price | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7708BRU-REEL7 vs AD7708BR-REEL |
AD7708BR-REEL7 | Analog Devices Inc | Check for Price | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7708BRU-REEL7 vs AD7708BR-REEL7 |
AD7708BRZ-REEL | Analog Devices Inc | $4.7038 | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7708BRU-REEL7 vs AD7708BRZ-REEL |
AD7708BRZ | Analog Devices Inc | $7.6715 | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7708BRU-REEL7 vs AD7708BRZ |
AD7708BRZ-REEL7 | Analog Devices Inc | Check for Price | 16-Bit 8/10-Channel, Low Voltage, Low Power, Sigma Delta ADC | AD7708BRU-REEL7 vs AD7708BRZ-REEL7 |