Part Details for AD7701BRZ by Analog Devices Inc
Overview of AD7701BRZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7701BRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7701BRZ-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
17 In Stock |
|
$42.2995 / $50.2100 | Buy Now |
DISTI #
584-AD7701BRZ
|
Mouser Electronics | Analog to Digital Converters - ADC 16 BIT SIGMA DELTA CONVER RoHS: Compliant | 0 |
|
$42.2900 / $50.2000 | Order Now |
|
Analog Devices Inc | 16 BIT SIGMA DELTA CONVER Min Qty: 1 Package Multiple: 1 | 1273 |
|
$27.9700 / $50.2100 | Buy Now |
DISTI #
26633999
|
Verical | 1-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 16 Package Multiple: 16 | Americas - 1264 |
|
$38.6282 / $43.0429 | Buy Now |
DISTI #
65171655
|
Verical | 1-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1824 | Americas - 4 |
|
$36.9100 / $40.4200 | Buy Now |
DISTI #
AD7701BRZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 16 | 0 |
|
$39.4000 / $43.9000 | Buy Now |
Part Details for AD7701BRZ
AD7701BRZ CAD Models
AD7701BRZ Part Data Attributes
|
AD7701BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7701BRZ
Analog Devices Inc
16-Bit Sigma-Delta ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-013AC, SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.016 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7701BRZ
This table gives cross-reference parts and alternative options found for AD7701BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7701BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7701BRZ-REEL | 16-Bit Sigma-Delta ADC | Analog Devices Inc | AD7701BRZ vs AD7701BRZ-REEL |
AD7701BR-REEL | 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO20, SOIC-20 | Analog Devices Inc | AD7701BRZ vs AD7701BR-REEL |
AD7701BR | IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO20, MS-013AC, SOIC-20, Analog to Digital Converter | Analog Devices Inc | AD7701BRZ vs AD7701BR |