-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 8-Channel, 500 kSPS PulSAR ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7699BCPZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6977
|
Newark | Adc, 16Bit, 500Ksps, Lfcsp-20, Resolution (Bits):16Bit, Sampling Rate:500Ksps, Input Channel Type... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$14.2000 / $19.8700 | Buy Now |
DISTI #
505-AD7699BCPZ-ND
|
DigiKey | IC ADC 16BIT SAR 20LFCSP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1621 In Stock |
|
$13.9854 / $21.4700 | Buy Now |
DISTI #
584-AD7699BCPZ
|
Mouser Electronics | Analog to Digital Converters - ADC 8 ch 500ksps 16bit ADC IC RoHS: Compliant | 1740 |
|
$14.2100 / $23.4300 | Buy Now |
DISTI #
A01:0375_00105807
|
Arrow Electronics | 8-Channel Single ADC SAR 500ksps 16-bit Serial 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 49 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2323 | Asia - 137 |
|
$12.9500 | Buy Now |
DISTI #
V36:1790_06211901
|
Arrow Electronics | 8-Channel Single ADC SAR 500ksps 16-bit Serial 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 10 Weeks Date Code: 2323 | Americas - 24 |
|
$12.2000 | Buy Now |
DISTI #
V99:2348_06211901
|
Arrow Electronics | 8-Channel Single ADC SAR 500ksps 16-bit Serial 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2312 | Americas - 16 |
|
$12.9500 | Buy Now |
|
Analog Devices Inc | 8 ch 500ksps 16bit ADC IC Package Multiple: 1 | 1554 |
|
$9.6800 / $18.0000 | Buy Now |
DISTI #
27578711
|
Verical | 8-Channel Single ADC SAR 500ksps 16-bit Serial 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 49 Package Multiple: 49 | Americas - 1225 |
|
$12.2000 | Buy Now |
DISTI #
79014688
|
Verical | 8-Channel Single ADC SAR 500ksps 16-bit Serial 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 137 |
|
$12.9500 | Buy Now |
DISTI #
82698457
|
Verical | 8-Channel Single ADC SAR 500ksps 16-bit Serial 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 24 Package Multiple: 24 Date Code: 2323 | Americas - 24 |
|
$12.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7699BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7699BCPZ
Analog Devices Inc
16-Bit, 8-Channel, 500 kSPS PulSAR ADC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.9 V | |
Analog Input Voltage-Min | -0.25 V | |
Conversion Time-Max | 2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0023% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
The AD7699BCPZ requires careful layout and placement to minimize noise and ensure optimal performance. It is recommended to place the device close to the analog signal sources, use a solid ground plane, and keep the analog and digital signal traces separate. Additionally, decoupling capacitors should be placed close to the device's power pins.
To optimize the AD7699BCPZ's performance, it is recommended to carefully select the gain and offset settings, adjust the sampling rate and clock frequency, and optimize the analog front-end circuitry. Additionally, the device's internal calibration feature can be used to improve performance.
The AD7699BCPZ is specified to operate from -40°C to 125°C. However, high temperatures can affect the device's performance, including increased noise and decreased accuracy. It is recommended to consider the device's thermal characteristics and take necessary precautions to ensure reliable operation in high-temperature environments.
To ensure EMC, it is recommended to follow proper PCB design and layout practices, use shielding and filtering, and ensure that the device is properly grounded. Additionally, the AD7699BCPZ's digital outputs should be properly terminated and the device's clock frequency should be carefully selected to minimize electromagnetic interference.
The AD7699BCPZ is not specifically designed to operate in radiation-intensive environments. However, Analog Devices provides radiation-tolerant versions of the device for use in such environments. It is recommended to consult with Analog Devices or a qualified radiation expert to determine the suitability of the AD7699BCPZ for a specific radiation-intensive application.