-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 8-Channel, 500 kSPS PulSAR ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7699BCBZ-RL7CT-ND
|
DigiKey | IC ADC 16BIT 20WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1813 In Stock |
|
$12.7500 / $13.9800 | Buy Now |
DISTI #
584-AD7699BCBZ-RL7
|
Mouser Electronics | Analog to Digital Converters - ADC 8 ch 500ksps 16bit ADC IC RoHS: Compliant | 1409 |
|
$12.7500 / $13.9800 | Buy Now |
|
Analog Devices Inc | 8 ch 500ksps 16bit ADC IC Min Qty: 1 Package Multiple: 1500 | 3363 |
|
$9.6800 / $13.9800 | Buy Now |
DISTI #
26624134
|
Verical | 8-Channel Single ADC SAR 500ksps 16-bit Serial 20-Pin WLCSP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 3000 |
|
$15.0000 | Buy Now |
DISTI #
AD7699BCBZ-RL7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$13.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7699BCBZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7699BCBZ-RL7
Analog Devices Inc
16-Bit, 8-Channel, 500 kSPS PulSAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | WLCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CB-20-12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.9 V | |
Analog Input Voltage-Min | -0.25 V | |
Conversion Time-Max | 1.675 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.39 mm | |
Linearity Error-Max (EL) | 0.0038% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.56 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.39 mm |