-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-Bit, 1.5 LSB INL, 400 kSPS PulSAR® Differential ADC in MSOP/QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7690BRMZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6970
|
Newark | Adc, 18Bit, 400Ksps, Msop-10, Resolution (Bits):18Bit, Sampling Rate:400Ksps, Input Channel Type:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$31.4700 / $44.1200 | Buy Now |
DISTI #
505-AD7690BRMZ-ND
|
DigiKey | IC ADC 18BIT SAR 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
63 In Stock |
|
$31.4752 / $44.1200 | Buy Now |
DISTI #
584-AD7690BRMZ
|
Mouser Electronics | Analog to Digital Converters - ADC 18-Bit, 1.5 LSB INL, 400 kSPS PulSAR Differential ADC in MSOP/QF... more RoHS: Compliant | 205 |
|
$31.4700 / $43.6700 | Buy Now |
DISTI #
V99:2348_06211866
|
Arrow Electronics | 1-Channel Single ADC SAR 400ksps 18-bit Serial 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2417 | Americas - 76 |
|
$31.9600 / $43.0300 | Buy Now |
DISTI #
V36:1790_06211866
|
Arrow Electronics | 1-Channel Single ADC SAR 400ksps 18-bit Serial 10-Pin MSOP Tube RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 10 Weeks Date Code: 2413 | Americas - 4 |
|
$30.5800 / $31.4000 | Buy Now |
|
Analog Devices Inc | 18-bit ADC, 400kSPS, Diff.pin- Package Multiple: 1 | 13 |
|
$23.9100 / $44.1200 | Buy Now |
DISTI #
83688204
|
Verical | 1-Channel Single ADC SAR 400ksps 18-bit Serial 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2417 | Americas - 76 |
|
$43.0300 | Buy Now |
DISTI #
81005380
|
Verical | 1-Channel Single ADC SAR 400ksps 18-bit Serial 10-Pin MSOP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 2413 | Americas - 4 |
|
$30.5800 / $31.4000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
AD7690BRMZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 19 | 0 |
|
$32.9300 / $36.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7690BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7690BRMZ
Analog Devices Inc
18-Bit, 1.5 LSB INL, 400 kSPS PulSAR® Differential ADC in MSOP/QFN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | -5.25 V | |
Conversion Time-Max | 2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0006% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.4 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7690BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7690BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7690BRMZ-RL7 | Analog Devices Inc | $29.4694 | 18-Bit, 1.5 LSB INL, 400 kSPS PulSAR® Differential ADC in MSOP/QFN | AD7690BRMZ vs AD7690BRMZ-RL7 |
AD7685BRMZRL7 | Analog Devices Inc | $17.2355 | 16-Bit, 250 kSPS PulSAR® ADC in MSOP/QFN | AD7690BRMZ vs AD7685BRMZRL7 |
AD7980ARMZ | Analog Devices Inc | $4.6252 | 16-Bit, 1 MSPS, PulSAR ADC in MSOP/LFCSP | AD7690BRMZ vs AD7980ARMZ |
AD7946BRMRL7 | Analog Devices Inc | Check for Price | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MO-187-BA, MSOP-10, Analog to Digital Converter | AD7690BRMZ vs AD7946BRMRL7 |
AD7982BRMZRL7 | Analog Devices Inc | $29.3514 | 18-Bit, 1 MSPS PulSAR 7 mW ADC in MSOP/LFCSP | AD7690BRMZ vs AD7982BRMZRL7 |
AD7980SRMZ-EP-RL7 | Analog Devices Inc | Check for Price | 16-Bit, 1 MSPS, PulSAR ADC in MSOP/LFCSP | AD7690BRMZ vs AD7980SRMZ-EP-RL7 |
AD7946BRMZ | Analog Devices Inc | $10.8127 | 14-Bit, 500 kSPS PulSAR® ADC in MSOP | AD7690BRMZ vs AD7946BRMZ |
AD7685CRMZ | Analog Devices Inc | $19.3721 | 16-Bit, 250 kSPS PulSAR® ADC in MSOP/QFN | AD7690BRMZ vs AD7685CRMZ |
AD7685CCPZRL | Analog Devices Inc | Check for Price | 16-Bit, 250 kSPS PulSAR® ADC in MSOP/QFN | AD7690BRMZ vs AD7685CCPZRL |
AD7942BRMZ | Analog Devices Inc | $10.8533 | 14-Bit, 250 kSPS PulSAR®, Pseudo Differential ADC in MSOP/LFCSP | AD7690BRMZ vs AD7942BRMZ |