Part Details for AD7684BRMZ by Analog Devices Inc
Overview of AD7684BRMZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7684BRMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6955
|
Newark | Adc, 16Bit, 100Ksps, Msop-8, Resolution (Bits):16Bit, Sampling Rate:100Ksps, Input Channel Type:Differential, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, No. Of Pins:8Pinsrohs Compliant: Yes |Analog Devices AD7684BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 183 |
|
$13.1200 / $20.3600 | Buy Now |
DISTI #
505-AD7684BRMZ-ND
|
DigiKey | IC ADC 16BIT SAR 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
143 In Stock |
|
$13.5320 / $19.6000 | Buy Now |
DISTI #
584-AD7684BRMZ
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 100 kSPS PulSAR , Differential ADC in MSOP RoHS: Compliant | 585 |
|
$12.5000 / $19.5800 | Buy Now |
|
Analog Devices Inc | 16-BIT 100ksps Differencial I. Min Qty: 1 Package Multiple: 50 | 6879 |
|
$8.7800 / $19.6000 | Buy Now |
Part Details for AD7684BRMZ
AD7684BRMZ CAD Models
AD7684BRMZ Part Data Attributes:
|
AD7684BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7684BRMZ
Analog Devices Inc
16-Bit, 100 kSPS PulSAR®, Differential ADC in MSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187-AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -2.7 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD7684BRMZ
This table gives cross-reference parts and alternative options found for AD7684BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7684BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7684BRMZRL7 | 16-Bit, 100 kSPS PulSAR®, Differential ADC in MSOP | Analog Devices Inc | AD7684BRMZ vs AD7684BRMZRL7 |