Part Details for AD767KNZ by Analog Devices Inc
Results Overview of AD767KNZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD767KNZ Information
AD767KNZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD767KNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4296657
|
Farnell | DA CONVERTER, 12BIT, DIP-24 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 15 |
|
$43.7462 / $59.3792 | Buy Now |
DISTI #
AD767KNZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
15 In Stock |
|
$47.8216 / $65.0300 | Buy Now |
DISTI #
584-AD767KNZ
|
Mouser Electronics | Digital to Analog Converters - DAC IC - 12-BIT D/A CONVERTER RoHS: Compliant | 11 |
|
$42.4600 / $56.1200 | Buy Now |
|
Analog Devices Inc | IC - 12-BIT D/A CONVERTER Package Multiple: 15 | 183 |
|
$33.5300 / $56.1200 | Buy Now |
DISTI #
26633954
|
Verical | DAC 1-CH Current Steering 12-bit 24-Pin PDIP N Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Americas - 180 |
|
$48.5286 | Buy Now |
DISTI #
AD767KNZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 15 | 0 |
|
$44.4200 / $49.5000 | Buy Now |
|
Vyrian | Converters | 83 |
|
RFQ |
Part Details for AD767KNZ
AD767KNZ CAD Models
AD767KNZ Part Data Attributes
|
AD767KNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD767KNZ
Analog Devices Inc
Microprocessor-Compatible 12-Bit D/A Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.165 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 4 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 23 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD767KNZ
This table gives cross-reference parts and alternative options found for AD767KNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD767KNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8961701LA | Analog Devices Inc | Check for Price | Microprocessor-Compatible 12-Bit D/A Converter | AD767KNZ vs 5962-8961701LA |
AD767BD | Analog Devices Inc | Check for Price | Microprocessor-Compatible 12-Bit D/A Converter | AD767KNZ vs AD767BD |
AD767JN | Analog Devices Inc | Check for Price | Microprocessor-Compatible 12-Bit D/A Converter | AD767KNZ vs AD767JN |
AD767KNZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the analog input signal. This ensures proper operation and prevents damage to the device.
-
To optimize the layout, keep the analog and digital grounds separate, use a solid ground plane, and keep the analog input traces short and away from digital signals. Also, place the VREF capacitor close to the VREF pin.
-
The maximum sampling rate of the AD767KNZ is 500 kSPS. However, the actual sampling rate may be limited by the system's clock frequency, analog input bandwidth, and other factors.
-
The AD767KNZ outputs 16-bit data in a parallel format. You can interface it with a microcontroller or FPGA, and use a serial interface like SPI or I2C to transfer the data to a host system.
-
The VREF pin sets the reference voltage for the ADC. It can be connected to an external reference voltage source or to the internal 2.5V reference voltage source. The VREF pin should be decoupled with a capacitor to ensure stable operation.