-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Current-Steering DAC with Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD766JNZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9491
|
Newark | Da Converter, 16Bit, 390Ksps, Dip, Resolution (Bits):16Bit, Sampling Rate:390Ksps, Data Interface... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 277 |
|
$34.4600 / $35.6300 | Buy Now |
DISTI #
AD766JNZ-ND
|
DigiKey | IC DAC 16BIT V/A-OUT 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$34.4624 / $47.4400 | Buy Now |
DISTI #
584-AD766JNZ
|
Mouser Electronics | Digital to Analog Converters - DAC 16-BIT DSP DAC IC RoHS: Compliant | 10 |
|
$36.0300 / $54.6800 | Buy Now |
DISTI #
26616499
|
Verical | DAC 1-CH Current Steering 16-bit 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 925 |
|
$34.6792 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$18.0000 | Buy Now |
|
Quest Components | 6 |
|
$19.5000 | Buy Now | |
|
Rochester Electronics | 16-Bit Current-Steering DAC with Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 3722 |
|
$28.9500 / $36.1900 | Buy Now |
DISTI #
AD766JNZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 25 | 0 |
|
$36.0600 / $38.5300 | Buy Now |
|
Vyrian | Converters | 446 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD766JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD766JNZ
Analog Devices Inc
16-Bit Current-Steering DAC with Voltage Reference
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 3.12 V | |
Analog Output Voltage-Min | -2.88 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.13 mm | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Nom (tstl) | 1.5 µs | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD766JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD766JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9201601MEX | Analog Devices Inc | Check for Price | IC SERIAL INPUT LOADING, 16-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | AD766JNZ vs 5962-9201601MEX |
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the analog input signal. This ensures proper operation and prevents damage to the device.
To optimize the layout, keep the analog and digital grounds separate, use a solid ground plane, and minimize the distance between the AD766JNZ and the analog input signal. Also, use a low-impedance source for the reference voltage and decouple the power supplies.
The maximum sampling rate of the AD766JNZ is 250 kSPS. However, the actual sampling rate may be limited by the system's clock frequency, analog input bandwidth, and other factors.
The AD766JNZ outputs 16-bit parallel data. You can interface it with a microcontroller or FPGA, and use a serial interface like SPI or I2C to transfer the data. Make sure to synchronize the data transfer with the conversion complete signal (BUSY) to ensure accurate data capture.
The CAL pin is used for calibration. When CAL is low, the AD766JNZ enters calibration mode, and the internal capacitor array is connected to the analog input. This allows for self-calibration and ensures accurate conversions.