Part Details for AD7669JNZ by Analog Devices Inc
Results Overview of AD7669JNZ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7669JNZ Information
AD7669JNZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD7669JNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LC2MOS Complete, 8-Bit Analog I/O System RoHS: Compliant Status: Obsolete Min Qty: 1 | 218 |
|
$23.7500 / $29.6900 | Buy Now |
|
ComSIT USA | LC2MOS COMPLETE, 8-BIT ANALOG I/O SYSTEM Analog Circuit, 1 Func, CMOS, PDIP28 RoHS: Compliant |
|
|
RFQ |
Part Details for AD7669JNZ
AD7669JNZ CAD Models
AD7669JNZ Part Data Attributes
|
AD7669JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7669JNZ
Analog Devices Inc
LC2MOS Complete, 8-Bit Analog I/0 Dual DAC Output
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N-28-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.7 mm | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -4.75 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 18 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD7669JNZ
This table gives cross-reference parts and alternative options found for AD7669JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7669JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7669JN | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Analog IC:Other | AD7669JNZ vs AD7669JN |
AD7669ARZ-REEL | Analog Devices Inc | Check for Price | LC2MOS Complete, 8-Bit Analog I/0 Dual DAC Output | AD7669JNZ vs AD7669ARZ-REEL |
AD7669JRZ | Analog Devices Inc | Check for Price | LC2MOS Complete, 8-Bit Analog I/0 Dual DAC Output | AD7669JNZ vs AD7669JRZ |
AD7669JPZ | Analog Devices Inc | Check for Price | LC2MOS Complete, 8-Bit Analog I/0 Dual DAC Output | AD7669JNZ vs AD7669JPZ |
AD7669JNZ Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the AD7669JNZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane. The datasheet provides a recommended layout and routing diagram, but it's also recommended to consult with Analog Devices' application notes and layout guidelines for more detailed information.
-
The AD7669JNZ requires a clock signal with a frequency range of 1 MHz to 20 MHz. The clock signal should be a clean, low-jitter signal with a duty cycle of 40% to 60%. It's recommended to use a dedicated clock source, such as a crystal oscillator or a clock generator, and to avoid using the clock output from a microcontroller or other digital device. The clock signal should be connected to the CLK pin, and the clock frequency should be set according to the desired sampling rate.
-
The recommended power-up sequence for the AD7669JNZ involves applying the analog power supply (VCC) first, followed by the digital power supply (VDD). The power-up sequence should be controlled to ensure that the analog power supply is stable before the digital power supply is applied. For power-down mode, the AD7669JNZ has a shutdown pin (SHDN) that can be used to put the device into a low-power state. When the SHDN pin is pulled low, the device enters power-down mode, and the power consumption is reduced to less than 1 μA.
-
The AD7669JNZ has a differential analog input range of ±VREF, where VREF is the reference voltage. The reference voltage can be set using an external reference source, such as a voltage reference IC, or it can be generated internally using the AD7669JNZ's internal reference voltage source. The analog input range can be scaled using the PGA (programmable gain amplifier) feature, which allows the user to select a gain of 1, 2, or 4. The PGA gain setting affects the analog input range and the reference voltage, and it should be selected according to the specific application requirements.
-
The AD7669JNZ is a high-speed, high-frequency device that can be susceptible to electromagnetic interference (EMI) and radio-frequency interference (RFI). To ensure electromagnetic compatibility, it's recommended to use proper shielding, grounding, and filtering techniques. The device should be placed in a shielded enclosure, and the PCB should be designed with EMI and RFI in mind. Additionally, the user should ensure that the device is operated within the specified frequency range and that the clock frequency is not harmonically related to any nearby radio-frequency sources.