Datasheets
AD7666ACPRL by: Analog Devices Inc

IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, MO-220-VKKD-2, LFCSP-48, Analog to Digital Converter

Part Details for AD7666ACPRL by Analog Devices Inc

Overview of AD7666ACPRL by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Electronic Manufacturing Telecommunications Automotive

Part Details for AD7666ACPRL

AD7666ACPRL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD7666ACPRL Part Data Attributes

AD7666ACPRL Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD7666ACPRL Analog Devices Inc IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, MO-220-VKKD-2, LFCSP-48, Analog to Digital Converter
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code QFN
Package Description VQCCN, LCC48,.27SQ,20
Pin Count 48
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog Input Voltage-Max 2.5 V
Analog Input Voltage-Min
Conversion Time-Max 1.25 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-XQCC-N48
JESD-609 Code e0
Length 7 mm
Linearity Error-Max (EL) 0.0031%
Number of Analog In Channels 1
Number of Bits 16
Number of Functions 1
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL, PARALLEL, WORD
Package Body Material UNSPECIFIED
Package Code VQCCN
Package Equivalence Code LCC48,.27SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE
Qualification Status Not Qualified
Sample Rate 0.5 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 1 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 7 mm

Alternate Parts for AD7666ACPRL

This table gives cross-reference parts and alternative options found for AD7666ACPRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7666ACPRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD7666ACPZ 16-Bit, 500 kSPS PulSAR® Unipolar ADC with Ref Analog Devices Inc AD7666ACPRL vs AD7666ACPZ
AD7666ACP IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, MO-220-VKKD-2, LFCSP-48, Analog to Digital Converter Analog Devices Inc AD7666ACPRL vs AD7666ACP
Part Number Description Manufacturer Compare
AD7667AST IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQFP48, MS-026BBC, LQFP-48, Analog to Digital Converter Analog Devices Inc AD7666ACPRL vs AD7667AST
AD7666ASTRL IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQFP48, MS-026BBC, LQFP-48, Analog to Digital Converter Analog Devices Inc AD7666ACPRL vs AD7666ASTRL
AD7667ACP IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, MO-220-VKKD-2, LFCSP-48, Analog to Digital Converter Analog Devices Inc AD7666ACPRL vs AD7667ACP
AD7667ASTZ 16-Bit, 1 MSPS PulSAR® Unipolar ADC with Ref Analog Devices Inc AD7666ACPRL vs AD7667ASTZ
AD7667ACPZ 16-Bit, 1 MSPS PulSAR® Unipolar ADC with Ref Analog Devices Inc AD7666ACPRL vs AD7667ACPZ
AD7666ACP IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, MO-220-VKKD-2, LFCSP-48, Analog to Digital Converter Analog Devices Inc AD7666ACPRL vs AD7666ACP
AD7666ACPZ 16-Bit, 500 kSPS PulSAR® Unipolar ADC with Ref Analog Devices Inc AD7666ACPRL vs AD7666ACPZ
AD7667ASTZRL 16-Bit, 1 MSPS PulSAR® Unipolar ADC with Ref Analog Devices Inc AD7666ACPRL vs AD7667ASTZRL
AD7666ASTZ 16-Bit, 500 kSPS PulSAR® Unipolar ADC with Ref Analog Devices Inc AD7666ACPRL vs AD7666ASTZ

AD7666ACPRL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7666ACPRL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7666ACPRL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7666ACPRL would you like to use for your alert(s)?
  • Please alert me when AD7666ACPRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7666ACPRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7666ACPRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7666ACPRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7666ACPRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7666ACPRL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: