-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Bipolar 250 kSPS PulSAR® CMOS ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7663ASTZRL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6936
|
Newark | Adc, 16Bit, 250Ksps, Lqfp-48, Resolution (Bits):16Bit, Sampling Rate:250Ksps, Input Channel Type:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1604 |
|
$33.3500 / $40.4100 | Buy Now |
DISTI #
505-AD7663ASTZRLCT-ND
|
DigiKey | IC ADC 16BIT SAR 48LQFP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1463 In Stock |
|
$21.3061 / $32.8200 | Buy Now |
DISTI #
584-AD7663ASTZR
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 250 Ksps CMOS A/D Converter | 336 |
|
$20.2500 / $31.1200 | Buy Now |
DISTI #
V72:2272_06211505
|
Arrow Electronics | 4-Channel Single ADC SAR 250ksps 16-bit Parallel/Serial 48-Pin LQFP T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2316 Container: Cut Strips | Americas - 353 |
|
$21.7400 / $25.8200 | Buy Now |
|
Analog Devices Inc | 16-Bit, 250 Ksps CMOS A/D Conv Min Qty: 1 Package Multiple: 2000 | 293 |
|
$15.3900 / $31.1200 | Buy Now |
DISTI #
68482182
|
Verical | 4-Channel Single ADC SAR 250ksps 16-bit Parallel/Serial 48-Pin LQFP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 353 |
|
$21.7400 / $25.8200 | Buy Now |
|
Ameya Holding Limited | IC ADC 16BIT CMOS 48-LQFP | 1201 |
|
RFQ | |
DISTI #
AD7663ASTZRL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$21.1900 | Buy Now |
|
Vyrian | Converters | 974 |
|
RFQ | |
|
Win Source Electronics | IC ADC 16BIT SAR 48LQFP / 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7) | 2010 |
|
$12.5220 / $16.1740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7663ASTZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7663ASTZRL
Analog Devices Inc
16-Bit Bipolar 250 kSPS PulSAR® CMOS ADC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 1.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD7663ASTZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7663ASTZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7663AST | Analog Devices Inc | Check for Price | IC 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQFP48, MS-026BBC, LQFP-48, Analog to Digital Converter | AD7663ASTZRL vs AD7663AST |
AD7663ASTRL | Analog Devices Inc | Check for Price | IC 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQFP48, MS-026BBC, LQFP-48, Analog to Digital Converter | AD7663ASTZRL vs AD7663ASTRL |
AD7663ASTZ | Analog Devices Inc | $28.8207 | 16-Bit Bipolar 250 kSPS PulSAR® CMOS ADC | AD7663ASTZRL vs AD7663ASTZ |
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the analog input signal. This ensures proper operation and prevents damage to the device.
To optimize the layout, keep the analog and digital grounds separate, use a solid ground plane, and minimize the distance between the AD7663ASTZRL and the analog input signal. Also, use a low-impedance source for the reference voltage and decouple the power supplies with ceramic capacitors.
The maximum sampling rate of the AD7663ASTZRL is 250 kSPS. However, the actual sampling rate may be limited by the system's clock frequency, analog input bandwidth, and other system-level factors.
The AD7663ASTZRL outputs 16-bit data in a serial format. You can use a microcontroller or FPGA to receive and process the data. Make sure to synchronize the data transfer with the clock signal and handle the data in the correct byte order.
The SYNC pin is used to synchronize the conversion process with an external clock signal. It allows the AD7663ASTZRL to operate in a synchronous mode, ensuring that the conversions are triggered by the rising edge of the SYNC signal.