-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Bipolar 250 kSPS PulSAR® CMOS ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7663ACPZRL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7663ACPZRL-ND
|
DigiKey | IC ADC 16BIT SAR 48LFCSP Min Qty: 13 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2212 In Stock |
|
$23.4000 | Buy Now |
DISTI #
AD7663ACPZRLTR-ND
|
DigiKey | IC ADC 16BIT SAR 48LFCSP Min Qty: 13 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.2500 | Buy Now |
DISTI #
584-AD7663ACPZR
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 250kSPS CMOS ADC RoHS: Compliant | 0 |
|
$20.2500 | Order Now |
|
Analog Devices Inc | 16-Bit, 250kSPS CMOS ADC Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$15.3900 / $33.9300 | Buy Now |
|
Rochester Electronics | 16-Bit Bipolar 250 kSPS PulSAR CMOS ADC RoHS: Compliant Status: Active Min Qty: 1 | 2212 |
|
$19.1300 / $22.5000 | Buy Now |
DISTI #
AD7663ACPZRL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$21.1900 | Buy Now |
|
Vyrian | Converters | 2107 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7663ACPZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7663ACPZRL
Analog Devices Inc
16-Bit Bipolar 250 kSPS PulSAR® CMOS ADC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | MO-220VKKD-2, LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 1.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD7663ACPZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7663ACPZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7663ACP | Analog Devices Inc | Check for Price | IC 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, MO-220VKKD-2, LFCSP-48, Analog to Digital Converter | AD7663ACPZRL vs AD7663ACP |
AD7663ACPZ | Analog Devices Inc | Check for Price | 16-Bit Bipolar 250 kSPS PulSAR® CMOS ADC | AD7663ACPZRL vs AD7663ACPZ |
AD7663ACPRL | Analog Devices Inc | Check for Price | IC 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, MO-220VKKD-2, LFCSP-48, Analog to Digital Converter | AD7663ACPZRL vs AD7663ACPRL |
The recommended layout and routing for the AD7663ACPZRL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
To optimize the performance of the AD7663ACPZRL in a noisy environment, it's recommended to use a low-pass filter on the analog input, use a shielded cable for the analog input, and keep the AD7663ACPZRL away from high-frequency noise sources. Additionally, using a ferrite bead or a common-mode choke on the analog input can help to reduce noise.
The maximum sampling rate that can be achieved with the AD7663ACPZRL is 250 kSPS. However, the actual sampling rate may be limited by the system's clock frequency, the analog input bandwidth, and the digital interface.
The AD7663ACPZRL does not require calibration. It has an internal calibration circuit that calibrates the device during power-up. However, if the user wants to perform an external calibration, it can be done by applying a known input voltage and reading the corresponding digital output code.
The power consumption of the AD7663ACPZRL depends on the operating mode and the clock frequency. In normal mode, the typical power consumption is 15 mW at 2.5 V and 30 mW at 5 V. In shutdown mode, the typical power consumption is 1 μW at 2.5 V and 2 μW at 5 V.