Part Details for AD7661ASTZRL by Analog Devices Inc
Results Overview of AD7661ASTZRL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7661ASTZRL Information
AD7661ASTZRL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7661ASTZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7661ASTZRL-ND
|
DigiKey | IC ADC 16BIT SAR 48LQFP Min Qty: 12 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$18.4200 | Buy Now |
DISTI #
AD7661ASTZRLTR-ND
|
DigiKey | IC ADC 16BIT SAR 48LQFP Min Qty: 12 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.9375 | Buy Now |
DISTI #
584-AD7661ASTZR
|
Mouser Electronics | Analog to Digital Converters - ADC 100kSPS, 16-Bit ADC Int Ref, 2.5LSB RoHS: Compliant | 0 |
|
$15.9300 | Order Now |
|
Analog Devices Inc | 100kSPS, 16-Bit ADC Int Ref, 2 Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$12.4300 / $27.9700 | Buy Now |
|
Rochester Electronics | 16-Bit, 100 kSPS PulSAR Unipolar ADC with Ref RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$15.0500 / $17.7100 | Buy Now |
DISTI #
AD7661ASTZRL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$16.6800 | Buy Now |
Part Details for AD7661ASTZRL
AD7661ASTZRL CAD Models
AD7661ASTZRL Part Data Attributes
|
AD7661ASTZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7661ASTZRL
Analog Devices Inc
16-Bit, 100 kSPS PulSAR® Unipolar ADC with Ref
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0038% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for AD7661ASTZRL
This table gives cross-reference parts and alternative options found for AD7661ASTZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7661ASTZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7661ASTRL | Analog Devices Inc | Check for Price | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQFP48, MS-026BBC, LQFP-48, Analog to Digital Converter | AD7661ASTZRL vs AD7661ASTRL |
AD7661ASTZ | Analog Devices Inc | $19.9965 | 16-Bit, 100 kSPS PulSAR® Unipolar ADC with Ref | AD7661ASTZRL vs AD7661ASTZ |