There are no models available for this part yet.
Overview of AD7658BSTZ-1 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7658BSTZ-1-RL | Analog Devices | 6-CHANNEL 12-BIT SE BIPOLAR I. | |
AD7658BSTZ-1 | Analog Devices | 6-CHANNEL 12-BIT SE BIPOLAR I. | |
AD7658BSTZ-REEL | Analog Devices | 6-CHANNEL 12-BIT SE BIPOLAR I. |
CAD Models for AD7658BSTZ-1 by Rochester Electronics LLC
Part Data Attributes for AD7658BSTZ-1 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP,
|
Pin Count
|
64
|
Reach Compliance Code
|
unknown
|
Analog Input Voltage-Max
|
10 V
|
Analog Input Voltage-Min
|
-10 V
|
Conversion Time-Max
|
3.1 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
S-PQFP-G64
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Moisture Sensitivity Level
|
3
|
Number of Analog In Channels
|
6
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL, PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Sample Rate
|
0.25 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
10 mm
|
Related Parts for AD7658BSTZ-1
-
S912ZVHL64F1VLLMicrocontrollers
-
AD7658BSTZAnalog to Digital Converters
-
LSM303AHTROther Analog ICs
-
AD5722RBREZDigital to Analog Converters
-
SN74LV4051AQPWRQ1Multiplexers or Switches
-
EN5311QISwitching Regulator or Controllers
-
ADA4610-2ARZOperational Amplifiers
-
ISO3088DWRLine Driver or Receivers
-
BSP742RPeripheral Drivers