-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit 1 MSPS PulSAR® Unipolar ADC with Ref
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7653ACPZRL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7653ACPZRL-ND
|
DigiKey | IC ADC 16BIT SAR 48LFCSP Min Qty: 12 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$26.0900 | Buy Now |
DISTI #
AD7653ACPZRLTR-ND
|
DigiKey | IC ADC 16BIT SAR 48LFCSP Min Qty: 12 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.9000 | Buy Now |
DISTI #
584-AD7653ACPZR
|
Mouser Electronics | Analog to Digital Converters - ADC 1MSPS, 16-Bit ADC Int Ref, 2.5LSB RoHS: Compliant | 0 |
|
$23.9000 | Order Now |
|
Analog Devices Inc | 1MSPS, 16-Bit ADC Int Ref, 2.5 Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$18.1600 / $38.8300 | Buy Now |
|
Rochester Electronics | 16-Bit 1 MSPS PulSAR Unipolar ADC with Ref RoHS: Compliant Status: Active Min Qty: 1 | 37 |
|
$20.0700 / $25.0900 | Buy Now |
DISTI #
AD7653ACPZRL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$25.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7653ACPZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7653ACPZRL
Analog Devices Inc
16-Bit 1 MSPS PulSAR® Unipolar ADC with Ref
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | MO-220-VKKD-2, 48 PIN | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD7653ACPZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7653ACPZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7653ACP | Analog Devices Inc | Check for Price | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, QCC48, MO-220-VKKD-2, LFCSP-48, Analog to Digital Converter | AD7653ACPZRL vs AD7653ACP |
A good layout and routing practice is to keep the analog and digital signals separate, use a solid ground plane, and keep the sensitive analog signals away from the digital signals. Additionally, use short and direct connections to the analog input pins and decouple the power supplies with capacitors.
The AD7653ACPZRL has an internal calibration capability. The recommended calibration procedure is to perform a self-calibration cycle after power-up, and then perform a system calibration cycle to adjust the offset and gain errors. The calibration process can be controlled through the SPI interface.
The maximum sampling rate of the AD7653ACPZRL is 250 kSPS. However, the actual sampling rate may be limited by the system's clock frequency, the analog input bandwidth, and the digital interface throughput. Additionally, the sampling rate may also be affected by the conversion mode, such as single-shot or continuous conversion.
The recommended power-down and power-up sequencing for the AD7653ACPZRL is to power down the digital supply (VDD) first, followed by the analog supply (AVDD). When powering up, the analog supply should be powered up first, followed by the digital supply. This ensures that the internal biasing and reference circuits are properly initialized.
To ensure electromagnetic compatibility, it is recommended to use a shielded enclosure, keep the analog and digital signals separate, and use EMI filters on the power supplies. Additionally, use a common-mode choke on the analog input signals, and consider using a shielded cable for the analog input connections.