-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit 100 kSPS PulSAR® Unipolar ADC with Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9791
|
Newark | Adc, 16Bit, 100Ksps, Lqfp-48, Resolution (Bits):16Bit, Sampling Rate:100Ksps, Input Channel Type:Pseudo Differential, Data Interface:2 Wire, Microwire, Parallel, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75Vrohs Compliant: Yes |Analog Devices AD7651ASTZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$21.7200 / $27.8400 | Buy Now |
DISTI #
AD7651ASTZ-ND
|
DigiKey | IC ADC 16BIT SAR 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
445 In Stock |
|
$15.7875 / $27.7600 | Buy Now |
DISTI #
584-AD7651ASTZ
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit 100kSPS SAR Unipolar ADC w/Reel RoHS: Compliant | 78 |
|
$18.4900 / $24.6100 | Buy Now |
DISTI #
E54:1762_00105308
|
Arrow Electronics | 1-Channel Single ADC SAR 100ksps 16-bit Parallel/Serial 48-Pin LQFP Tray RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2301 | Europe - 28 |
|
$13.2380 / $14.6050 | Buy Now |
|
Analog Devices Inc | 16-Bit 100kSPS SAR Unipolar AD Package Multiple: 1 | 538 |
|
$12.2900 / $27.7600 | Buy Now |
DISTI #
26633911
|
Verical | 1-Channel Single ADC SAR 100ksps 16-bit Parallel/Serial 48-Pin LQFP Tray RoHS: Compliant Min Qty: 39 Package Multiple: 39 | Americas - 429 |
|
$18.0429 | Buy Now |
DISTI #
67584613
|
Verical | 1-Channel Single ADC SAR 100ksps 16-bit Parallel/Serial 48-Pin LQFP Tray RoHS: Compliant Min Qty: 28 Package Multiple: 28 Date Code: 2301 | Americas - 28 |
|
$13.2380 / $14.6050 | Buy Now |
|
Rochester Electronics | AD7651 - 16-Bit 100 kSPS PulSAR Unipolar ADC with Reference RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$15.6600 / $18.4200 | Buy Now |
DISTI #
AD7651ASTZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 39 | 0 |
|
$16.5100 / $17.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7651ASTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7651ASTZ
Analog Devices Inc
16-Bit 100 kSPS PulSAR® Unipolar ADC with Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD7651ASTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7651ASTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7653ACPZRL | 16-Bit 1 MSPS PulSAR® Unipolar ADC with Ref | Analog Devices Inc | AD7651ASTZ vs AD7653ACPZRL |
AD7653ASTZ | 16-Bit 1 MSPS PulSAR® Unipolar ADC with Ref | Analog Devices Inc | AD7651ASTZ vs AD7653ASTZ |
AD7653ACPZ | 16-Bit 1 MSPS PulSAR® Unipolar ADC with Ref | Analog Devices Inc | AD7651ASTZ vs AD7653ACPZ |