Part Details for AD7641BSTZRL by Analog Devices Inc
Overview of AD7641BSTZRL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7641BSTZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7641BSTZRLTR-ND
|
DigiKey | IC ADC 18BIT SAR 48LQFP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$49.1125 | Buy Now |
DISTI #
584-AD7641BSTZR
|
Mouser Electronics | Analog to Digital Converters - ADC 18-BIT 2MSPS INT VREF ADC.I.C RoHS: Compliant | 0 |
|
$56.1300 | Order Now |
|
Analog Devices Inc | 18-BIT 2MSPS INT VREF ADC.I.C Min Qty: 2000 Package Multiple: 2000 | 4000 |
|
$38.7900 / $70.4100 | Buy Now |
DISTI #
60984259
|
Verical | 1-Channel Single ADC SAR 2Msps 18-bit Parallel/Serial 48-Pin LQFP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 4000 |
|
$56.1286 | Buy Now |
DISTI #
AD7641BSTZRL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$51.3800 | Buy Now |
Part Details for AD7641BSTZRL
AD7641BSTZRL CAD Models
AD7641BSTZRL Part Data Attributes
|
AD7641BSTZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7641BSTZRL
Analog Devices Inc
18-Bit, 2 MSPS SAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.73 V | |
Analog Input Voltage-Min | -1.8 V | |
Conversion Time-Max | 0.52 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0013% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for AD7641BSTZRL
This table gives cross-reference parts and alternative options found for AD7641BSTZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7641BSTZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7674ASTZRL | Analog Devices Inc | Check for Price | 18-Bit, 2.5 LSB INL, 800 kSPS, SAR ADC | AD7641BSTZRL vs AD7674ASTZRL |
AD7674AST | Analog Devices Inc | Check for Price | IC 1-CH 18-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQFP48, LQFP-48, Analog to Digital Converter | AD7641BSTZRL vs AD7674AST |
AD7679ASTZRL | Analog Devices Inc | Check for Price | 18-Bit, 570 kSPS PulSAR® A/D Converter | AD7641BSTZRL vs AD7679ASTZRL |
AD7674ASTRL | Analog Devices Inc | Check for Price | IC 1-CH 18-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQFP48, LQFP-48, Analog to Digital Converter | AD7641BSTZRL vs AD7674ASTRL |
AD7641ASTRL | Analog Devices Inc | Check for Price | IC 1-CH 18-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP48, MS-026-BBC, LQFP-48, Analog to Digital Converter | AD7641BSTZRL vs AD7641ASTRL |
AD7641AST | Analog Devices Inc | Check for Price | IC 1-CH 18-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP48, MS-026-BBC, LQFP-48, Analog to Digital Converter | AD7641BSTZRL vs AD7641AST |
AD7679ASTZ | Analog Devices Inc | $45.2709 | 18-Bit, 570 kSPS PulSAR® A/D Converter | AD7641BSTZRL vs AD7679ASTZ |
AD7679ASTRL | Analog Devices Inc | Check for Price | IC 1-CH 18-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQFP48, LOW PROFILE, MS-026BBC, LQFP-48, Analog to Digital Converter | AD7641BSTZRL vs AD7679ASTRL |
AD7678AST | Analog Devices Inc | Check for Price | IC 1-CH 18-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQFP48, LQFP-48, Analog to Digital Converter | AD7641BSTZRL vs AD7678AST |
AD7678ASTZ | Analog Devices Inc | $44.1715 | 18-Bit,100 kSPS PulSAR® A/D Converter | AD7641BSTZRL vs AD7678ASTZ |