Part Details for AD7621ASTZRL by Analog Devices Inc
Overview of AD7621ASTZRL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7621ASTZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7621ASTZRLCT-ND
|
DigiKey | IC ADC 16BIT SAR 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1996 In Stock |
|
$56.4250 / $79.1100 | Buy Now |
DISTI #
584-AD7621ASTZR
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 2 LSB INL, 3 MSPS PulSAR ADC RoHS: Compliant | 0 |
|
$56.4200 | Order Now |
DISTI #
V72:2272_06211356
|
Arrow Electronics | 1-Channel Single ADC SAR 3Msps 16-bit Parallel/Serial 48-Pin LQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2038 Container: Cut Strips | Americas - 8 |
|
$16.4400 / $58.0591 | Buy Now |
|
Analog Devices Inc | 16 Bit 3MSPS SAR ADC Min Qty: 1 Package Multiple: 2000 | 400 |
|
$44.0200 / $79.1100 | Buy Now |
DISTI #
57489260
|
Verical | 1-Channel Single ADC SAR 3Msps 16-bit Parallel/Serial 48-Pin LQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2038 | Americas - 8 |
|
$16.4400 | Buy Now |
DISTI #
AD7621ASTZRL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$59.0300 | Buy Now |
|
Win Source Electronics | ADC 16-Bit, 2 LSB INL, 3 MSPS PulSAR ADC | 1001 |
|
$46.7346 / $70.1019 | Buy Now |
Part Details for AD7621ASTZRL
AD7621ASTZRL CAD Models
AD7621ASTZRL Part Data Attributes
|
AD7621ASTZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7621ASTZRL
Analog Devices Inc
16-Bit, 2 LSB INL, 3 MSPS PulSAR® ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MO-026-BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 3 MHz | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for AD7621ASTZRL
This table gives cross-reference parts and alternative options found for AD7621ASTZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7621ASTZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7621AST | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQFP48, MO-026-BBC, LQFP-48, Analog to Digital Converter | Analog Devices Inc | AD7621ASTZRL vs AD7621AST |